Technical Document
Specifications
Brand
EatonNumber of Poles
1
Current Rating
13A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
xPole
Series
PXL, S200
Circuit Breaker Type
MCB
Length
17.5mm
Width
80mm
Mounting Style
DIN Rail Mount
Depth
60mm
Country of Origin
Germany
Product details
PXL series, C characteristic, 1-pole
Circuit breaker with high selectivity as a pre-fuse with low passband energy
Bus bar compatible
With double terminal, lift / jaw top and bottom
Free selection of rail arrangement top and bottom
Finger-proof / back-of-hand-proof
Quick-fit action with 3 locking positions for top-hat rail IEC / EN 60715
Standards
IEC / EN 60898
€ 28.43
€ 28.43 Each (ex VAT)
€ 33.83
€ 33.83 Each (inc. VAT)
1
€ 28.43
€ 28.43 Each (ex VAT)
€ 33.83
€ 33.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonNumber of Poles
1
Current Rating
13A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
xPole
Series
PXL, S200
Circuit Breaker Type
MCB
Length
17.5mm
Width
80mm
Mounting Style
DIN Rail Mount
Depth
60mm
Country of Origin
Germany
Product details
PXL series, C characteristic, 1-pole
Circuit breaker with high selectivity as a pre-fuse with low passband energy
Bus bar compatible
With double terminal, lift / jaw top and bottom
Free selection of rail arrangement top and bottom
Finger-proof / back-of-hand-proof
Quick-fit action with 3 locking positions for top-hat rail IEC / EN 60715
Standards
IEC / EN 60898