Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton, xEnergy MCCB 3P 50A, Breaking Capacity 25 kA

RS Stock No.: 454-8045Brand: EatonManufacturers Part No.: 259076 NZMB1-A50
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

Eaton

Range

xEnergy

Number of Poles

3

Current Rating

50A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

440V

Length

90mm

Width

145mm

Depth

84.5mm

Tripping Mechanism

Thermal-Magnetic

Circuit Breaker Type

MCCB

Terminal Contact Type

Tunnel Terminal

Country of Origin

Romania

Product details

EATON MCCBs - NZM1 Series

MCCBs, otherwise known as molded case circuit breakers, are devices that offer protection to motors, transformers, generators, and other equipment or systems. The NZM1 range from EATON offers compact breakers with 4 frame sizes and multiple installation and connection options. Available with thermal-magnetic tripping technology, they feature adjustable time selectivity and earth fault protection. With the option of on-board diagnostics and data logging on some models, for monitoring of critical circuits without the need for additional hardware. Discrete relay outputs available for high load warnings at 70%, 100% and 120%.

EATON's NZM range also features circuit breaker accessories, and IEC switch disconnectors offering a broad portfolio of products.

Features and Benefits:

• 3 and 4 pole versions available
• 15A to 1600A current rating available
• Multiple installations and connection types available
• Easy fitting of undervoltage and shunt strips
• Diverse range of settings
• Tripping in milliseconds
• Circuit protection
Standard black/grey handle 454-8269, Red/ yellow for emergency handle 454-8275.

Applications:

Ideal for panel builders, automation, engineering, and machinery OEMs. MCCBs offer overload protection from damage of excess current, overloads and short circuit, essential for motors, power generators, transformers, and other electrical equipment.

You may be interested in
Cooper Bussmann 8A F Glass Cartridge Fuse, 14 x 51mm
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

€ 478.15

€ 478.15 Each (ex VAT)

€ 569.00

€ 569.00 Each (inc. VAT)

Eaton, xEnergy MCCB 3P 50A, Breaking Capacity 25 kA

€ 478.15

€ 478.15 Each (ex VAT)

€ 569.00

€ 569.00 Each (inc. VAT)

Eaton, xEnergy MCCB 3P 50A, Breaking Capacity 25 kA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Cooper Bussmann 8A F Glass Cartridge Fuse, 14 x 51mm
P.O.A.Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

Eaton

Range

xEnergy

Number of Poles

3

Current Rating

50A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

440V

Length

90mm

Width

145mm

Depth

84.5mm

Tripping Mechanism

Thermal-Magnetic

Circuit Breaker Type

MCCB

Terminal Contact Type

Tunnel Terminal

Country of Origin

Romania

Product details

EATON MCCBs - NZM1 Series

MCCBs, otherwise known as molded case circuit breakers, are devices that offer protection to motors, transformers, generators, and other equipment or systems. The NZM1 range from EATON offers compact breakers with 4 frame sizes and multiple installation and connection options. Available with thermal-magnetic tripping technology, they feature adjustable time selectivity and earth fault protection. With the option of on-board diagnostics and data logging on some models, for monitoring of critical circuits without the need for additional hardware. Discrete relay outputs available for high load warnings at 70%, 100% and 120%.

EATON's NZM range also features circuit breaker accessories, and IEC switch disconnectors offering a broad portfolio of products.

Features and Benefits:

• 3 and 4 pole versions available
• 15A to 1600A current rating available
• Multiple installations and connection types available
• Easy fitting of undervoltage and shunt strips
• Diverse range of settings
• Tripping in milliseconds
• Circuit protection
Standard black/grey handle 454-8269, Red/ yellow for emergency handle 454-8275.

Applications:

Ideal for panel builders, automation, engineering, and machinery OEMs. MCCBs offer overload protection from damage of excess current, overloads and short circuit, essential for motors, power generators, transformers, and other electrical equipment.

You may be interested in
Cooper Bussmann 8A F Glass Cartridge Fuse, 14 x 51mm
P.O.A.Each (In a Pack of 100) (ex VAT)