E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton LS-Titan Series Plunger Limit Switch, NO/NC, IP66, IP67, Plastic Housing, 415V ac Max, 6A Max

RS Stock No.: 308-266Brand: EatonManufacturers Part No.: 266109 LS-11Distrelec Article No.: 30410388
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Eaton

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

6A

Housing Material

Plastic

Maximum AC Voltage

415V

Maximum DC Voltage

220V

Series

LS-Titan

Action Type

Snap Action

Length

33.5mm

Minimum Operating Temperature

-25°C

Width

31mm

Depth

76.5mm

Maximum Operating Temperature

+70°C

Operating Force

1 N

Mechanical Life

8 x 1000000Cycles

Distrelec Product Id

30410388

Country of Origin

Germany

Product details

Eaton Plastic Body Titan Limit Switch

This range of easy to use limit switches by Eaton offer a variety of compact safety position switches to suit worldwide application.

Features and Benefits

• Eaton's limit switch has an IP66 protection rating in plastic bodies
• Operating heads can be installed in a choice of 8 positions
• The limit switch is suitable for use with electronic devices
• The switches have maintenance-free and vibration proof cage clamp terminals
• Standard action or snap-action contacts, with early break (EB) or late break (LB) options available
• Interlocked opposing contacts for positive operation
• LSE versions include an electronically adjustable operating point and visible status display

Uses and Applications

A limit switch is made up of an actuator head, switch body and receptacle, and is used to control machinery as part of a control system in many types of industrial applications. Limit switch uses include:
• Escalators
• Food and beverage industry
• Electrical assembly equipment
• Material handling

Stock information temporarily unavailable.

€ 45.08

€ 45.08 Each (ex VAT)

€ 53.65

€ 53.65 Each (inc. VAT)

Eaton LS-Titan Series Plunger Limit Switch, NO/NC, IP66, IP67, Plastic Housing, 415V ac Max, 6A Max

€ 45.08

€ 45.08 Each (ex VAT)

€ 53.65

€ 53.65 Each (inc. VAT)

Eaton LS-Titan Series Plunger Limit Switch, NO/NC, IP66, IP67, Plastic Housing, 415V ac Max, 6A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

6A

Housing Material

Plastic

Maximum AC Voltage

415V

Maximum DC Voltage

220V

Series

LS-Titan

Action Type

Snap Action

Length

33.5mm

Minimum Operating Temperature

-25°C

Width

31mm

Depth

76.5mm

Maximum Operating Temperature

+70°C

Operating Force

1 N

Mechanical Life

8 x 1000000Cycles

Distrelec Product Id

30410388

Country of Origin

Germany

Product details

Eaton Plastic Body Titan Limit Switch

This range of easy to use limit switches by Eaton offer a variety of compact safety position switches to suit worldwide application.

Features and Benefits

• Eaton's limit switch has an IP66 protection rating in plastic bodies
• Operating heads can be installed in a choice of 8 positions
• The limit switch is suitable for use with electronic devices
• The switches have maintenance-free and vibration proof cage clamp terminals
• Standard action or snap-action contacts, with early break (EB) or late break (LB) options available
• Interlocked opposing contacts for positive operation
• LSE versions include an electronically adjustable operating point and visible status display

Uses and Applications

A limit switch is made up of an actuator head, switch body and receptacle, and is used to control machinery as part of a control system in many types of industrial applications. Limit switch uses include:
• Escalators
• Food and beverage industry
• Electrical assembly equipment
• Material handling