Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton White 1 Gang Plug Socket, 16A, Type E - French, Indoor Use

RS Stock No.: 131-797Brand: EatonManufacturers Part No.: 266876 Z-SD230-BS
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Eaton

Number of Gangs

1

Colour

White

Switched

No

Socket Type

Type E - French

Indoor or Outdoor Use

Indoor

Current Rating

16A

Minimum Box Depth

60mm

International Protection Rating

IP20

Earth Terminal

Yes

Product details

EATON Accessories

Range of accessories that includes busbar, extension terminal and schuko socket with child-protection

Stock information temporarily unavailable.

€ 26.00

€ 26.00 Each (ex VAT)

€ 30.94

€ 30.94 Each (inc. VAT)

Eaton White 1 Gang Plug Socket, 16A, Type E - French, Indoor Use

€ 26.00

€ 26.00 Each (ex VAT)

€ 30.94

€ 30.94 Each (inc. VAT)

Eaton White 1 Gang Plug Socket, 16A, Type E - French, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Gangs

1

Colour

White

Switched

No

Socket Type

Type E - French

Indoor or Outdoor Use

Indoor

Current Rating

16A

Minimum Box Depth

60mm

International Protection Rating

IP20

Earth Terminal

Yes

Product details

EATON Accessories

Range of accessories that includes busbar, extension terminal and schuko socket with child-protection