Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton M22 Series Blue Spring Return Push Button, 22mm Cutout, IP67

RS Stock No.: 256-785Brand: EatonManufacturers Part No.: 271641 M22S-DZ-B-X6
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Eaton

Series

M22

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Spring Return

IP Rating

IP67

Illuminated

No

Country of Origin

Germany

Stock information temporarily unavailable.

€ 19.60

€ 19.60 Each (ex VAT)

€ 23.32

€ 23.32 Each (inc. VAT)

Eaton M22 Series Blue Spring Return Push Button, 22mm Cutout, IP67

€ 19.60

€ 19.60 Each (ex VAT)

€ 23.32

€ 23.32 Each (inc. VAT)

Eaton M22 Series Blue Spring Return Push Button, 22mm Cutout, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Series

M22

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Spring Return

IP Rating

IP67

Illuminated

No

Country of Origin

Germany