Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton xStart Contactor Relay, 24 V ac Coil, 4-Pole, 4 A, 2NO + 2NC, 415 V ac

RS Stock No.: 493-0501Brand: EatonManufacturers Part No.: 276386 DILA-22(24V50HZ)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

24 V ac

Number of Poles

4

Contact Voltage Rating

415 V ac

Contact Current Rating

4 A

Range

xStart

Normal State Configuration

2NO + 2NC

Auxiliary Contact Configuration

2NO + 2NC

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Width

68mm

Length

45mm

Depth

125.2mm

Minimum Operating Temperature

-25°C

Control Voltage

24 V

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

4P

Product details

Eaton Contactor Overload Relays - DILA Series Industrial Control Relays

Eaton's DILA series of overload relays form part of the xStart range and come in three basic versions with the following contact types, 4NO, 3NO/1NC, 2NO/2NC. They come with 2-pole and 4-pole top-mounting auxiliary contacts and the modular design mean they can be expanded to up to eight contacts in total. These overload relays are ideally suited for use as coupling or interface contactors, especially if used to control large contactors directly from a PLC.

The DILA auxiliary contactors are the ideal companion for the DILM motor contactors, their auxiliary contacts are specifically designed for the contactor relays ensuring safe detection. If the associated system components are used, they can easily handle a wide range of electrical automation and control tasks.

All of Eaton’s DILA series overloads are reliable and high in quality offering motor control and circuit protection within a multitude of environments. Eaton offer a wide range of reliable contactor overload relays to protect machinery from overheating, keeping your business and its operations accessible.

Eaton's devices are compliant with the ErP directive meaning it's energy efficient options provide the potential for very significant savings in operational costs and will help you use energy in a more reliable, efficient, safe and sustainable way.

Features and Benefits

• 4A Current Rating
• Up to 415 V ac Contact Voltage Rating
• 4NO, 3NO/1NC and 2NO/2NC contact versions available
• Can be expanded to up to eight contacts
• All contacts are interlocked and opposing
• Screw terminal
Note: DILA -22 Contactor relay cannot be used with 4-pole auxiliary contact module.

Stock information temporarily unavailable.

€ 76.09

€ 76.09 Each (ex VAT)

€ 90.55

€ 90.55 Each (inc. VAT)

Eaton xStart Contactor Relay, 24 V ac Coil, 4-Pole, 4 A, 2NO + 2NC, 415 V ac

€ 76.09

€ 76.09 Each (ex VAT)

€ 90.55

€ 90.55 Each (inc. VAT)

Eaton xStart Contactor Relay, 24 V ac Coil, 4-Pole, 4 A, 2NO + 2NC, 415 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Coil Voltage

24 V ac

Number of Poles

4

Contact Voltage Rating

415 V ac

Contact Current Rating

4 A

Range

xStart

Normal State Configuration

2NO + 2NC

Auxiliary Contact Configuration

2NO + 2NC

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Width

68mm

Length

45mm

Depth

125.2mm

Minimum Operating Temperature

-25°C

Control Voltage

24 V

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

4P

Product details

Eaton Contactor Overload Relays - DILA Series Industrial Control Relays

Eaton's DILA series of overload relays form part of the xStart range and come in three basic versions with the following contact types, 4NO, 3NO/1NC, 2NO/2NC. They come with 2-pole and 4-pole top-mounting auxiliary contacts and the modular design mean they can be expanded to up to eight contacts in total. These overload relays are ideally suited for use as coupling or interface contactors, especially if used to control large contactors directly from a PLC.

The DILA auxiliary contactors are the ideal companion for the DILM motor contactors, their auxiliary contacts are specifically designed for the contactor relays ensuring safe detection. If the associated system components are used, they can easily handle a wide range of electrical automation and control tasks.

All of Eaton’s DILA series overloads are reliable and high in quality offering motor control and circuit protection within a multitude of environments. Eaton offer a wide range of reliable contactor overload relays to protect machinery from overheating, keeping your business and its operations accessible.

Eaton's devices are compliant with the ErP directive meaning it's energy efficient options provide the potential for very significant savings in operational costs and will help you use energy in a more reliable, efficient, safe and sustainable way.

Features and Benefits

• 4A Current Rating
• Up to 415 V ac Contact Voltage Rating
• 4NO, 3NO/1NC and 2NO/2NC contact versions available
• Can be expanded to up to eight contacts
• All contacts are interlocked and opposing
• Screw terminal
Note: DILA -22 Contactor relay cannot be used with 4-pole auxiliary contact module.