Technical Document
Specifications
Brand
EatonCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
9 A
Range
xStart
Power Rating
4 kW
Function
Reversing
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Terminal Type
Screw
Width
45mm
Length
68mm
Depth
117mm
Control Voltage
230 V, 240 V
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-25°C
Pole and Throw Configuration
3P
Country of Origin
Germany
Product details
EATON 3 phase DILM Series Contactors
High operational reliability with a long lifespan, the DILM series of contactors from the xStart system are ideal for AC-4 jogging, ensuring continual operation for busy environments. This generation of modular components benefit from technology advances for motor switching and control. A series of extremely durable and interference immune, DILM contactors also handle all demands when used in conjunction with PLCs. The AC and DC components in this series from EATON offer 3 pole contactors up to 170 A AC-3 at 400 V and 4 pole contactors up to 200 A AC-1.
Features and Benefits:
Compatible with the SmartWire-DT® communication system
Identical sizes for AC and DC operated contactors
Minimised heat dissipation - energy saving
Direct Fieldbus connection
Integrated suppressor circuit for DC models
Typical Applications
This range of contactors can be used across a multitude of applications, users will commonly find these contactors being used within industrial settings such as factory automation, railway transportation, electrical systems, electric motor, lighting, and mechanical engineering.
How contactors operate?
Contactors, unlike relays, are specifically designed to connect to high current load devices. Used in larger-scale applications, a contactor is a switch that can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts. If a device has the ability to switch more than 15 amperes it is called a contactor. These devices also feature high coil voltages which is rare within relays.
€ 70.97
€ 70.97 Each (ex VAT)
€ 84.45
€ 84.45 Each (inc. VAT)
1
€ 70.97
€ 70.97 Each (ex VAT)
€ 84.45
€ 84.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
9 A
Range
xStart
Power Rating
4 kW
Function
Reversing
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Terminal Type
Screw
Width
45mm
Length
68mm
Depth
117mm
Control Voltage
230 V, 240 V
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-25°C
Pole and Throw Configuration
3P
Country of Origin
Germany
Product details
EATON 3 phase DILM Series Contactors
High operational reliability with a long lifespan, the DILM series of contactors from the xStart system are ideal for AC-4 jogging, ensuring continual operation for busy environments. This generation of modular components benefit from technology advances for motor switching and control. A series of extremely durable and interference immune, DILM contactors also handle all demands when used in conjunction with PLCs. The AC and DC components in this series from EATON offer 3 pole contactors up to 170 A AC-3 at 400 V and 4 pole contactors up to 200 A AC-1.
Features and Benefits:
Compatible with the SmartWire-DT® communication system
Identical sizes for AC and DC operated contactors
Minimised heat dissipation - energy saving
Direct Fieldbus connection
Integrated suppressor circuit for DC models
Typical Applications
This range of contactors can be used across a multitude of applications, users will commonly find these contactors being used within industrial settings such as factory automation, railway transportation, electrical systems, electric motor, lighting, and mechanical engineering.
How contactors operate?
Contactors, unlike relays, are specifically designed to connect to high current load devices. Used in larger-scale applications, a contactor is a switch that can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts. If a device has the ability to switch more than 15 amperes it is called a contactor. These devices also feature high coil voltages which is rare within relays.