Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton DILM Contactor, 208 V Coil, 3-Pole, 17 kW, 1N/O

RS Stock No.: 251-0435Brand: EatonManufacturers Part No.: 277254 DILM32-10(208V60HZ)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

208 V

Number of Poles

3

Power Rating

17 kW

Series

DILM

Function

Reversing

Normal State Configuration

1N/O

Country of Origin

Romania

Stock information temporarily unavailable.

€ 236.81

€ 236.81 Each (ex VAT)

€ 281.80

€ 281.80 Each (inc. VAT)

Eaton DILM Contactor, 208 V Coil, 3-Pole, 17 kW, 1N/O

€ 236.81

€ 236.81 Each (ex VAT)

€ 281.80

€ 281.80 Each (inc. VAT)

Eaton DILM Contactor, 208 V Coil, 3-Pole, 17 kW, 1N/O
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Coil Voltage

208 V

Number of Poles

3

Power Rating

17 kW

Series

DILM

Function

Reversing

Normal State Configuration

1N/O

Country of Origin

Romania