Technical Document
Specifications
Brand
EatonCurrent Rating
0.1 → 0.16 A
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V ac
Overall Length
93mm
Overall Width
45mm
Overall Depth
90.5mm
Terminal Type
Screw
Number of Poles
3P
Breaking Capacity
60 kA
Country of Origin
Germany
Product details
Eaton Motor Protective Circuit Breaker - PKZM0
Eaton's reliable and robust PKZ motor protection circuit breakers have been produced by Eaton since 1932. They have continued to develop safe and innovative systems that assume the role of international trendsetting for motor protection!
The PKZMO circuit breakers are the perfect solution for optimum safety and protection of motors from faults such as an overload of high voltages, electrical short circuits or relay shutdowns. Down-time of machinery can be detrimental to a business and its operations, Eaton's PKZM0 range of motor protection circuit breakers has been created and designed to act as an intermediary between your devices, offering control and protection for vital equipment in the event of unforeseen incidents. This reduces the amount of downtime of machinery to enable operations to continue running smoothly.
Features & Benefits
Rated operating voltage 690Vac
Operating temperature range -25°C to +55°C
Temperature compensated range -5°C to +40°C
Adjustable current trip level, 0.6 – 1.0 x nominal rating
Short-circuit trip level (fixed) 14x nominal rating
Single-phase-failure sensitivity to IEC60947-4-1
Simple two-button operation for starting and stopping motors
May be locked in the "off" position
How do I select the right Motor Protection Circuit Breaker?
MPCBs are more critical now than ever. Most infrastructures now rely on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation and cooling. These circuit breaker systems are vital in ensuring business continues as usual, therefore must be protected against overcurrent's, thermal overloads and similar problems. To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.
Approvals
UL, CSA, LROS, GL
Standards
IEC (EN60) 947-1 general, 947-2 Circuit breakers, 1-4 switch disconnectors, 1-5 Motor starters, 1-6 Electrical equipment of machines
€ 114.72
€ 114.72 Each (ex VAT)
€ 136.52
€ 136.52 Each (inc. VAT)
1
€ 114.72
€ 114.72 Each (ex VAT)
€ 136.52
€ 136.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCurrent Rating
0.1 → 0.16 A
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V ac
Overall Length
93mm
Overall Width
45mm
Overall Depth
90.5mm
Terminal Type
Screw
Number of Poles
3P
Breaking Capacity
60 kA
Country of Origin
Germany
Product details
Eaton Motor Protective Circuit Breaker - PKZM0
Eaton's reliable and robust PKZ motor protection circuit breakers have been produced by Eaton since 1932. They have continued to develop safe and innovative systems that assume the role of international trendsetting for motor protection!
The PKZMO circuit breakers are the perfect solution for optimum safety and protection of motors from faults such as an overload of high voltages, electrical short circuits or relay shutdowns. Down-time of machinery can be detrimental to a business and its operations, Eaton's PKZM0 range of motor protection circuit breakers has been created and designed to act as an intermediary between your devices, offering control and protection for vital equipment in the event of unforeseen incidents. This reduces the amount of downtime of machinery to enable operations to continue running smoothly.
Features & Benefits
Rated operating voltage 690Vac
Operating temperature range -25°C to +55°C
Temperature compensated range -5°C to +40°C
Adjustable current trip level, 0.6 – 1.0 x nominal rating
Short-circuit trip level (fixed) 14x nominal rating
Single-phase-failure sensitivity to IEC60947-4-1
Simple two-button operation for starting and stopping motors
May be locked in the "off" position
How do I select the right Motor Protection Circuit Breaker?
MPCBs are more critical now than ever. Most infrastructures now rely on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation and cooling. These circuit breaker systems are vital in ensuring business continues as usual, therefore must be protected against overcurrent's, thermal overloads and similar problems. To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.
Approvals
UL, CSA, LROS, GL
Standards
IEC (EN60) 947-1 general, 947-2 Circuit breakers, 1-4 switch disconnectors, 1-5 Motor starters, 1-6 Electrical equipment of machines