Technical Document
Specifications
Brand
EatonNumber of Poles
1
Current Rating
50A
Tripping Characteristics
Type C
Rated AC Voltage
240V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
xEffect
Circuit Breaker Type
MCB
Width
66mm
Length
17.8mm
Mounting Style
DIN Rail Mount
Depth
80mm
Terminal Contact Type
Screw
Break Time
Instantaneous
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Thermal-Magnetic
Product details
Eaton Miniature Circuit Breakers (MCBs) - FAZ Series
The FAZ series of miniature circuit breakers (MCBs) from Eatons xEffect range has a current limiting design providing fast short-circuit interruption that reduces the let-through electrical energy and overload currents that can damage the circuit.
Ideally suited to control circuits and electrical distribution boards the FAZ series of MCBs offer a wide range of diverse protection characteristics, protecting your electrical equipment against overload damage. For additional safety, the MCB breaker cannot be defeated by holding the handle in the ON position, these MCBs are also finger proof and have a trip-free mechanism.
These MCBs have both a thermal and electromagnetic release, with rated currents of 0.16 A up to 63 A and a switching capacity of 15kA or 10kA depending on the device type.
The FAZ series includes miniature circuit breakers, interlocks, busbars and snap-on accessories including auxiliaries and tripping modules.
Features and Benefits
Thermal-magnetic overcurrent protection
Power to the miniature circuit breakers can be fed from the line or load side
Clear indication of contact position via front switch toggle
Easy installation on DIN rail. MCB module width of only 17.5 mm (per pole)
Six levels of short-circuit protection, categorized by Type B, C, D, K, S and Z curves
Small modular width of the device and accessories saves space in the panel or equipment, which can lead to cost savings
Available in single pole up to 4 pole
Dual rating for IEC 60947-2 standard
MCB Module widths: 1P 17.5mm, 2P 35mm and 3P 52.5mm
Standards
IEC 898; BS/EN60-898; EN50 022/DIN46277-3 (BS5584).
FAZ-C*/* & FAZ-S*/* = IEC/EN60947-2
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar installations. In the UK these are traditionally known as miniature circuit breakers (MCBs), moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Standards
IEC 898; BS/EN60-898; EN50 022/DIN46277-3 (BS5584).
FAZ-C*/* & FAZ-S*/* = IEC/EN60947-2
€ 45.00
€ 45.00 Each (ex VAT)
€ 53.55
€ 53.55 Each (inc. VAT)
1
€ 45.00
€ 45.00 Each (ex VAT)
€ 53.55
€ 53.55 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonNumber of Poles
1
Current Rating
50A
Tripping Characteristics
Type C
Rated AC Voltage
240V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
xEffect
Circuit Breaker Type
MCB
Width
66mm
Length
17.8mm
Mounting Style
DIN Rail Mount
Depth
80mm
Terminal Contact Type
Screw
Break Time
Instantaneous
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Thermal-Magnetic
Product details
Eaton Miniature Circuit Breakers (MCBs) - FAZ Series
The FAZ series of miniature circuit breakers (MCBs) from Eatons xEffect range has a current limiting design providing fast short-circuit interruption that reduces the let-through electrical energy and overload currents that can damage the circuit.
Ideally suited to control circuits and electrical distribution boards the FAZ series of MCBs offer a wide range of diverse protection characteristics, protecting your electrical equipment against overload damage. For additional safety, the MCB breaker cannot be defeated by holding the handle in the ON position, these MCBs are also finger proof and have a trip-free mechanism.
These MCBs have both a thermal and electromagnetic release, with rated currents of 0.16 A up to 63 A and a switching capacity of 15kA or 10kA depending on the device type.
The FAZ series includes miniature circuit breakers, interlocks, busbars and snap-on accessories including auxiliaries and tripping modules.
Features and Benefits
Thermal-magnetic overcurrent protection
Power to the miniature circuit breakers can be fed from the line or load side
Clear indication of contact position via front switch toggle
Easy installation on DIN rail. MCB module width of only 17.5 mm (per pole)
Six levels of short-circuit protection, categorized by Type B, C, D, K, S and Z curves
Small modular width of the device and accessories saves space in the panel or equipment, which can lead to cost savings
Available in single pole up to 4 pole
Dual rating for IEC 60947-2 standard
MCB Module widths: 1P 17.5mm, 2P 35mm and 3P 52.5mm
Standards
IEC 898; BS/EN60-898; EN50 022/DIN46277-3 (BS5584).
FAZ-C*/* & FAZ-S*/* = IEC/EN60947-2
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar installations. In the UK these are traditionally known as miniature circuit breakers (MCBs), moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Standards
IEC 898; BS/EN60-898; EN50 022/DIN46277-3 (BS5584).
FAZ-C*/* & FAZ-S*/* = IEC/EN60947-2