E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton xEffect MCB, 1P, 5A Curve D, 240 → 415V AC, 48V DC, 15 kA Breaking Capacity

RS Stock No.: 270-5265Brand: EatonManufacturers Part No.: 278577 FAZ-D5/1
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Number of Poles

1

Current Rating

5A

Tripping Characteristics

Type D

Rated AC Voltage

240 → 415V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

xEffect

Circuit Breaker Type

MCB

Country of Origin

Romania

Stock information temporarily unavailable.

€ 82.43

€ 82.43 Each (ex VAT)

€ 98.09

€ 98.09 Each (inc. VAT)

Eaton xEffect MCB, 1P, 5A Curve D, 240 → 415V AC, 48V DC, 15 kA Breaking Capacity

€ 82.43

€ 82.43 Each (ex VAT)

€ 98.09

€ 98.09 Each (inc. VAT)

Eaton xEffect MCB, 1P, 5A Curve D, 240 → 415V AC, 48V DC, 15 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

1

Current Rating

5A

Tripping Characteristics

Type D

Rated AC Voltage

240 → 415V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

xEffect

Circuit Breaker Type

MCB

Country of Origin

Romania