Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton Contactors Contactor, 24 V dc Coil, 3-Pole, 15 A, 7.5 kW, 3NO, 400 V ac

RS Stock No.: 178-8022Brand: EatonManufacturers Part No.: 290108 DILM15-01(24VDC)Distrelec Article No.: 30129468
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

15 A

Range

Contactors

Power Rating

7.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

68mm

Width

45mm

Depth

117mm

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-25°C

Distrelec Product Id

30129468

Country of Origin

Romania

You may be interested in
Cooper Bussmann 2A Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

€ 138.03

€ 138.03 Each (ex VAT)

€ 164.26

€ 164.26 Each (inc. VAT)

Eaton Contactors Contactor, 24 V dc Coil, 3-Pole, 15 A, 7.5 kW, 3NO, 400 V ac

€ 138.03

€ 138.03 Each (ex VAT)

€ 164.26

€ 164.26 Each (inc. VAT)

Eaton Contactors Contactor, 24 V dc Coil, 3-Pole, 15 A, 7.5 kW, 3NO, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Cooper Bussmann 2A Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Brand

Eaton

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

15 A

Range

Contactors

Power Rating

7.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

68mm

Width

45mm

Depth

117mm

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-25°C

Distrelec Product Id

30129468

Country of Origin

Romania

You may be interested in
Cooper Bussmann 2A Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 50) (ex VAT)