Eaton Plunger Limit Switch, 1NO/1NC, IP66, IP67, Plastic Housing, 400V ac Max, 4A Max

RS Stock No.: 276-6661Brand: EatonManufacturers Part No.: 292361 LS-11DA
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Eaton

Actuator Type

Plunger

Normal State Configuration

1NO/1NC

IP Rating

IP66, IP67

Maximum Current

4A

Housing Material

Plastic

Maximum AC Voltage

400V

Series

EATON MOELLER

Country of Origin

Germany

Stock information temporarily unavailable.

€ 47.72

€ 47.72 Each (ex VAT)

€ 56.79

€ 56.79 Each (inc. VAT)

Eaton Plunger Limit Switch, 1NO/1NC, IP66, IP67, Plastic Housing, 400V ac Max, 4A Max

€ 47.72

€ 47.72 Each (ex VAT)

€ 56.79

€ 56.79 Each (inc. VAT)

Eaton Plunger Limit Switch, 1NO/1NC, IP66, IP67, Plastic Housing, 400V ac Max, 4A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 47.72
5 - 9€ 46.99
10+€ 42.91

Technical Document

Specifications

Brand

Eaton

Actuator Type

Plunger

Normal State Configuration

1NO/1NC

IP Rating

IP66, IP67

Maximum Current

4A

Housing Material

Plastic

Maximum AC Voltage

400V

Series

EATON MOELLER

Country of Origin

Germany