E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton 1 Gang Dimmer Switch, 196 - 253V, 100W

RS Stock No.: 258-976Brand: EatonManufacturers Part No.: 300310 CPAD-00/221
brand-logo
View all in Dimmer Switches

Technical Document

Specifications

Brand

Eaton

Number of Gangs

1

Maximum Supported Wattage

100W

Voltage Rating

196 - 253V

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 1,327.34

€ 1,327.34 Each (ex VAT)

€ 1,579.53

€ 1,579.53 Each (inc. VAT)

Eaton 1 Gang Dimmer Switch, 196 - 253V, 100W

€ 1,327.34

€ 1,327.34 Each (ex VAT)

€ 1,579.53

€ 1,579.53 Each (inc. VAT)

Eaton 1 Gang Dimmer Switch, 196 - 253V, 100W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Gangs

1

Maximum Supported Wattage

100W

Voltage Rating

196 - 253V

Country of Origin

Czech Republic