E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton HAC Star Delta Starter, Star Delta, 15 kW, 415 V ac, 3 Phase, IP54

RS Stock No.: 377-684Brand: EatonManufacturers Part No.: 48SDA2X18 & 48SDA2X18
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Eaton

Power Rating

15 kW

Motor Starter Type

Star Delta

Voltage Rating

415 V ac

Phase

3

IP Rating

IP54

Additional Features

Disconnect Switch Not Included

Overall Length

221.5mm

Enclosure

Yes

Overall Width

159.5mm

Overall Depth

166.5mm

Series

48ADA

Product details

ADS8 Enclosed Star Delta Motor Starters

IP54 metal housing with 5 x 20mm diameter knockouts. Switching capacity AC3.

Attractively styled rust protected pressed steel finished in grey polyester powder paint
Start and mushroom-headed stop pushbuttons
Substantial earth terminal
Cable entries – 20mm knockouts for M20 threaded glands

Stock information temporarily unavailable.

P.O.A.

Eaton HAC Star Delta Starter, Star Delta, 15 kW, 415 V ac, 3 Phase, IP54

P.O.A.

Eaton HAC Star Delta Starter, Star Delta, 15 kW, 415 V ac, 3 Phase, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Power Rating

15 kW

Motor Starter Type

Star Delta

Voltage Rating

415 V ac

Phase

3

IP Rating

IP54

Additional Features

Disconnect Switch Not Included

Overall Length

221.5mm

Enclosure

Yes

Overall Width

159.5mm

Overall Depth

166.5mm

Series

48ADA

Product details

ADS8 Enclosed Star Delta Motor Starters

IP54 metal housing with 5 x 20mm diameter knockouts. Switching capacity AC3.

Attractively styled rust protected pressed steel finished in grey polyester powder paint
Start and mushroom-headed stop pushbuttons
Substantial earth terminal
Cable entries – 20mm knockouts for M20 threaded glands