Eaton Surface Mount Electronic Sounder, 9 → 15 V dc, 18 → 28 V dc, 102dB at 1 m, IP65, DC, 32-Tone

RS Stock No.: 686-7887Brand: EatonManufacturers Part No.: 4990047FULL-0457XDistrelec Article No.: 30400858
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Eaton

Supply Voltage

9 → 15 V dc, 18 → 28 V dc

IP Rating

IP65

Decibels at 1 Metre

102dB

Current Type

DC

Number Of Tones

32

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

93 mm

Application Type

Sounder

Minimum Temperature

-25°C

Housing Material

ABS

Maximum Temperature

+70°C

Special Features

EN54-3

Distrelec Product Id

30400858

Country of Origin

United Kingdom

Product details

Fulleon RoLP Roshni Sounder - ROLP/R/D/Mains Base

Although the Roshni RoLP (Roshni Low Profile) range of sounders are considered to be the market leaders for fire alarms, they are also used in a multitude of wider applications within an industrial and commercial environment such as security, general signalling and process alarms. The wide range of tones that are available to a user enables the sounder to be flexible and supremely adaptable - even when it's in its most basic form. The Roshni sounder from Fulleon has been created and designed for reliability whilst in operation offering high specs, rugged low-profile casing and encapsulated electronics.

Features & Benefits

• Tones are compatible with Askari, Squashni and Flashni sounders
• Automatic synchronisation
• The sounder has a high sound output
• Low current consumption
• 32 tones for the user to select
• Volume control via potentiometer up to 25dB
• Second tome for two-stage alarms
• Suitable for indoor and outdoor use
• Industry-standard for fire alarms, intruder and industrial signalling systems
• Provides a high level of reliability, durability and resistance to environmental conditions
• Alert and alarm function
• Improved tone clarity reduces confusion
• The sounder unit has a voltage range of 9 - 28 Vdc, however, the powered deep base incorporates a small 24Vdc supply that allows this sounder to be operated from 110 - 230 Vac supplies
• 102dB(A) sound output
• Lockable base, also the base is built-in and powered

Stock information temporarily unavailable.

€ 70.84

€ 70.84 Each (ex VAT)

€ 84.30

€ 84.30 Each (inc. VAT)

Eaton Surface Mount Electronic Sounder, 9 → 15 V dc, 18 → 28 V dc, 102dB at 1 m, IP65, DC, 32-Tone

€ 70.84

€ 70.84 Each (ex VAT)

€ 84.30

€ 84.30 Each (inc. VAT)

Eaton Surface Mount Electronic Sounder, 9 → 15 V dc, 18 → 28 V dc, 102dB at 1 m, IP65, DC, 32-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Supply Voltage

9 → 15 V dc, 18 → 28 V dc

IP Rating

IP65

Decibels at 1 Metre

102dB

Current Type

DC

Number Of Tones

32

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

93 mm

Application Type

Sounder

Minimum Temperature

-25°C

Housing Material

ABS

Maximum Temperature

+70°C

Special Features

EN54-3

Distrelec Product Id

30400858

Country of Origin

United Kingdom

Product details

Fulleon RoLP Roshni Sounder - ROLP/R/D/Mains Base

Although the Roshni RoLP (Roshni Low Profile) range of sounders are considered to be the market leaders for fire alarms, they are also used in a multitude of wider applications within an industrial and commercial environment such as security, general signalling and process alarms. The wide range of tones that are available to a user enables the sounder to be flexible and supremely adaptable - even when it's in its most basic form. The Roshni sounder from Fulleon has been created and designed for reliability whilst in operation offering high specs, rugged low-profile casing and encapsulated electronics.

Features & Benefits

• Tones are compatible with Askari, Squashni and Flashni sounders
• Automatic synchronisation
• The sounder has a high sound output
• Low current consumption
• 32 tones for the user to select
• Volume control via potentiometer up to 25dB
• Second tome for two-stage alarms
• Suitable for indoor and outdoor use
• Industry-standard for fire alarms, intruder and industrial signalling systems
• Provides a high level of reliability, durability and resistance to environmental conditions
• Alert and alarm function
• Improved tone clarity reduces confusion
• The sounder unit has a voltage range of 9 - 28 Vdc, however, the powered deep base incorporates a small 24Vdc supply that allows this sounder to be operated from 110 - 230 Vac supplies
• 102dB(A) sound output
• Lockable base, also the base is built-in and powered