Eaton Surface Mount Siren, 24 V, 93dB at 1 m, IP21C, DC, Single-Tone

RS Stock No.: 530-5984Brand: EatonManufacturers Part No.: 506001RSCO-2414X
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Eaton

Supply Voltage

24 V

IP Rating

IP21C

Decibels at 1 Metre

93dB

Current Type

DC

Number Of Tones

1

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

152 mm

Application Type

Fire & Security

Minimum Decibel

93dB

Maximum Decibel

95dB

Base Length

63mm

Special Features

BS5839

Minimum Temperature

-10°C

Housing Material

Plastic

Base Width

152mm

Model

CFB6D24

Standards Met

EN54-3

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Centrifugal Bell

Motorised bell for internal use
Silver contacts for greater reliability
Current consumption: 25mA
EN54 Part 3 Compliant

Stock information temporarily unavailable.

€ 37.30

€ 37.30 Each (ex VAT)

€ 44.39

€ 44.39 Each (inc. VAT)

Eaton Surface Mount Siren, 24 V, 93dB at 1 m, IP21C, DC, Single-Tone

€ 37.30

€ 37.30 Each (ex VAT)

€ 44.39

€ 44.39 Each (inc. VAT)

Eaton Surface Mount Siren, 24 V, 93dB at 1 m, IP21C, DC, Single-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Supply Voltage

24 V

IP Rating

IP21C

Decibels at 1 Metre

93dB

Current Type

DC

Number Of Tones

1

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

152 mm

Application Type

Fire & Security

Minimum Decibel

93dB

Maximum Decibel

95dB

Base Length

63mm

Special Features

BS5839

Minimum Temperature

-10°C

Housing Material

Plastic

Base Width

152mm

Model

CFB6D24

Standards Met

EN54-3

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Centrifugal Bell

Motorised bell for internal use
Silver contacts for greater reliability
Current consumption: 25mA
EN54 Part 3 Compliant