Eaton Surface Mount Siren, 230 V ac, 95dB at 1 m, IP21C, IP33C, AC/DC, Single-Tone

RS Stock No.: 227-9911Brand: EatonManufacturers Part No.: 508002RSCO-4809
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Eaton

Supply Voltage

230 V ac

IP Rating

IP21C, IP33C

Decibels at 1 Metre

95dB

Current Type

AC/DC

Number Of Tones

1

Housing Colour

Black

Mounting Style

Surface Mount

Diameter

155 mm

Application Type

Fire & Security

Minimum Decibel

93dB

Maximum Decibel

95dB

Special Features

BS5839

Minimum Temperature

-25°C

Standards Met

CE

Maximum Temperature

+70°C

Housing Material

Polypheylene

Base Width

85mm

Country of Origin

China

Product details

Eaton Solenoid Fire Bell - Single Tone

Eaton's unique and patented alarm bell has been created and designed to be used within security, fire and signalling systems. The miniature solenoid, used in conjunction with the integrated control circuit enables the bell to give excellent sound coverage, increased reliability and minimum current consumption. Each bell has a modern look and aesthetically pleasing finish. The FB range of solenoid fire bells is the ideal solution for installations even within the most prestigious locations.

Features & Benefits

• 155mm (6") gong
• The bell gives off an impressive, high sound output
• Low current consumption
• Convenient locking facility
• Easy and simple to install
• A back box is not required for surface wiring
• Suitable for a wide range of environments
• Low maintenance, long-lasting
• Excellent quality

Why is it important to have a fire bell installed?

It's imperative for users to install a fire bell, it's more important that the bell is reliable and functional. This is because of the life-saving qualities and to comply with certain industry laws.

Stock information temporarily unavailable.

€ 90.53

€ 90.53 Each (ex VAT)

€ 107.73

€ 107.73 Each (inc. VAT)

Eaton Surface Mount Siren, 230 V ac, 95dB at 1 m, IP21C, IP33C, AC/DC, Single-Tone

€ 90.53

€ 90.53 Each (ex VAT)

€ 107.73

€ 107.73 Each (inc. VAT)

Eaton Surface Mount Siren, 230 V ac, 95dB at 1 m, IP21C, IP33C, AC/DC, Single-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Supply Voltage

230 V ac

IP Rating

IP21C, IP33C

Decibels at 1 Metre

95dB

Current Type

AC/DC

Number Of Tones

1

Housing Colour

Black

Mounting Style

Surface Mount

Diameter

155 mm

Application Type

Fire & Security

Minimum Decibel

93dB

Maximum Decibel

95dB

Special Features

BS5839

Minimum Temperature

-25°C

Standards Met

CE

Maximum Temperature

+70°C

Housing Material

Polypheylene

Base Width

85mm

Country of Origin

China

Product details

Eaton Solenoid Fire Bell - Single Tone

Eaton's unique and patented alarm bell has been created and designed to be used within security, fire and signalling systems. The miniature solenoid, used in conjunction with the integrated control circuit enables the bell to give excellent sound coverage, increased reliability and minimum current consumption. Each bell has a modern look and aesthetically pleasing finish. The FB range of solenoid fire bells is the ideal solution for installations even within the most prestigious locations.

Features & Benefits

• 155mm (6") gong
• The bell gives off an impressive, high sound output
• Low current consumption
• Convenient locking facility
• Easy and simple to install
• A back box is not required for surface wiring
• Suitable for a wide range of environments
• Low maintenance, long-lasting
• Excellent quality

Why is it important to have a fire bell installed?

It's imperative for users to install a fire bell, it's more important that the bell is reliable and functional. This is because of the life-saving qualities and to comply with certain industry laws.