Eaton 50A Centred Tag Fuse, NH01, 500V ac

RS Stock No.: 182-1542Brand: EatonManufacturers Part No.: 50NHG01B
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

50A

Fuse Size

NH01

Voltage Rating

500V ac

Fuse Standard

CE, DIN 43620, IEC 60269, VDE 0636

Application Category

gG - gL

Tag Width

15.1mm

Overall Length

135mm

Tag Type

Blade

Tag Orientation

Centred

Body Length

47.8mm

Body Width

29.55mm

Body Height

67.5mm

Fuse Dimensions

47.8 x 29.55 x 67.5mm

Country of Origin

India

Stock information temporarily unavailable.

€ 30.24

€ 10.08 Each (In a Box of 3) (ex VAT)

€ 35.99

€ 11.995 Each (In a Box of 3) (inc. VAT)

Eaton 50A Centred Tag Fuse, NH01, 500V ac

€ 30.24

€ 10.08 Each (In a Box of 3) (ex VAT)

€ 35.99

€ 11.995 Each (In a Box of 3) (inc. VAT)

Eaton 50A Centred Tag Fuse, NH01, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

50A

Fuse Size

NH01

Voltage Rating

500V ac

Fuse Standard

CE, DIN 43620, IEC 60269, VDE 0636

Application Category

gG - gL

Tag Width

15.1mm

Overall Length

135mm

Tag Type

Blade

Tag Orientation

Centred

Body Length

47.8mm

Body Width

29.55mm

Body Height

67.5mm

Fuse Dimensions

47.8 x 29.55 x 67.5mm

Country of Origin

India