Eaton Surface Mount Electronic Sounder, 9 → 28 V dc, 102dB at 1 m, IP65, DC, 32-Tone

RS Stock No.: 529-4430Brand: EatonManufacturers Part No.: 540501FULL-0415XDistrelec Article No.: 30400857
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Eaton

Supply Voltage

9 → 28 V dc

IP Rating

IP65

Decibels at 1 Metre

102dB

Current Type

DC

Number Of Tones

32

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

93 mm

Application Type

Sounder

Minimum Decibel

83dB

Maximum Decibel

110dB

Base Length

93mm

Minimum Temperature

-25°C

Tone Type

Multi-tone

Model

ROLP/R/D/3

Maximum Temperature

+70°C

Housing Material

ABS

Base Width

93mm

Special Features

EN54-3

Distrelec Product Id

30400857

Country of Origin

United Kingdom

Product details

Fulleon Roshni High Output Electronic Sounder

Although the Roshni range of electronic sounders are considered to be the market leaders for fire alarms, they are also used in a multitude of wider applications within an industrial and commercial environment such as intruder and industrial signalling. Roshni process sounders operate from either a low voltage AC or a DC supply without modification. The wide range of tones that are available to a user enable the sounder to be flexible and supremely adaptable - even when it's in its most basic form. The Roshni sounder from Fulleon has been created and designed for reliability whilst in operation offering high specs, rugged low-profile casing and encapsulated electronics.

Features & Benefits

• Sounder tones are compatible with Askari, Squashni and Flashni sounders
• Automatic synchronisation
• Roshni electronic sounders fit all Fulleon bayonet bases
• The sounder is suitable for use within general signalling device or as a process plant alarm
• The sounder has a high output sound level up to 102 dB
• Low current consumption
• 32 audible alarm tones for the user to select
• Volume control 10 dB
• Second tone for two-stage alarms
• Lockable base (on certain Roshni products) - 529-4430, 530-5861
• Available in red or white with shallow and deep base options
• Sounder suitable for indoor and outdoor use
• Industry-standard for fire alarms, intruder and industrial signalling systems
• Provides a high level of reliability, durability and resistance to environmental conditions

Stock information temporarily unavailable.

€ 45.99

€ 45.99 Each (ex VAT)

€ 54.73

€ 54.73 Each (inc. VAT)

Eaton Surface Mount Electronic Sounder, 9 → 28 V dc, 102dB at 1 m, IP65, DC, 32-Tone

€ 45.99

€ 45.99 Each (ex VAT)

€ 54.73

€ 54.73 Each (inc. VAT)

Eaton Surface Mount Electronic Sounder, 9 → 28 V dc, 102dB at 1 m, IP65, DC, 32-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Supply Voltage

9 → 28 V dc

IP Rating

IP65

Decibels at 1 Metre

102dB

Current Type

DC

Number Of Tones

32

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

93 mm

Application Type

Sounder

Minimum Decibel

83dB

Maximum Decibel

110dB

Base Length

93mm

Minimum Temperature

-25°C

Tone Type

Multi-tone

Model

ROLP/R/D/3

Maximum Temperature

+70°C

Housing Material

ABS

Base Width

93mm

Special Features

EN54-3

Distrelec Product Id

30400857

Country of Origin

United Kingdom

Product details

Fulleon Roshni High Output Electronic Sounder

Although the Roshni range of electronic sounders are considered to be the market leaders for fire alarms, they are also used in a multitude of wider applications within an industrial and commercial environment such as intruder and industrial signalling. Roshni process sounders operate from either a low voltage AC or a DC supply without modification. The wide range of tones that are available to a user enable the sounder to be flexible and supremely adaptable - even when it's in its most basic form. The Roshni sounder from Fulleon has been created and designed for reliability whilst in operation offering high specs, rugged low-profile casing and encapsulated electronics.

Features & Benefits

• Sounder tones are compatible with Askari, Squashni and Flashni sounders
• Automatic synchronisation
• Roshni electronic sounders fit all Fulleon bayonet bases
• The sounder is suitable for use within general signalling device or as a process plant alarm
• The sounder has a high output sound level up to 102 dB
• Low current consumption
• 32 audible alarm tones for the user to select
• Volume control 10 dB
• Second tone for two-stage alarms
• Lockable base (on certain Roshni products) - 529-4430, 530-5861
• Available in red or white with shallow and deep base options
• Sounder suitable for indoor and outdoor use
• Industry-standard for fire alarms, intruder and industrial signalling systems
• Provides a high level of reliability, durability and resistance to environmental conditions