Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton Cover Plate for use with Squashni Sounders

RS Stock No.: 180-581Brand: EatonManufacturers Part No.: 590037FULL-0005
brand-logo
View all in Sounder & Beacon Accessories

Technical Document

Specifications

Brand

Eaton

Series

Fulleon Squashni G3

Accessory Type

Cover Plate

For Use With

Squashni Sounders

Dimensions

114 (Dia.) x 35 mm

Special Features

EN54-3

Country of Origin

United Kingdom

Product details

Squashni G3 - Platform Sounder

The large flat surface allows the mounting of most popular European detectors. High efficiency and low operating current permit compatibility with many systems.

Fixing platform for most popular detectors
Low current consumption
Tamperproof cover for standalone use
First fix base for easier installation
Volume control (10dB)

Standards

CPD

Stock information temporarily unavailable.

€ 15.01

€ 15.01 Each (ex VAT)

€ 17.86

€ 17.86 Each (inc. VAT)

Eaton Cover Plate for use with Squashni Sounders

€ 15.01

€ 15.01 Each (ex VAT)

€ 17.86

€ 17.86 Each (inc. VAT)

Eaton Cover Plate for use with Squashni Sounders
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Series

Fulleon Squashni G3

Accessory Type

Cover Plate

For Use With

Squashni Sounders

Dimensions

114 (Dia.) x 35 mm

Special Features

EN54-3

Country of Origin

United Kingdom

Product details

Squashni G3 - Platform Sounder

The large flat surface allows the mounting of most popular European detectors. High efficiency and low operating current permit compatibility with many systems.

Fixing platform for most popular detectors
Low current consumption
Tamperproof cover for standalone use
First fix base for easier installation
Volume control (10dB)

Standards

CPD