Technical Document
Specifications
Brand
EatonModel
5S
Power Rating
600W
VA Rating
1000VA
Output Voltage
230V
Input Voltage
175 → 275V
Mounting Type
Stand Alone
Type
UPS
Country of Origin
Philippines
Stock information temporarily unavailable.
€ 525.87
€ 525.87 Each (ex VAT)
€ 625.79
€ 625.79 Each (inc. VAT)
Eaton 175 → 275V Input Stand Alone Uninterruptible Power Supply, 1000VA (600W), 5S
1
€ 525.87
€ 525.87 Each (ex VAT)
€ 625.79
€ 625.79 Each (inc. VAT)
Eaton 175 → 275V Input Stand Alone Uninterruptible Power Supply, 1000VA (600W), 5S
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonModel
5S
Power Rating
600W
VA Rating
1000VA
Output Voltage
230V
Input Voltage
175 → 275V
Mounting Type
Stand Alone
Type
UPS
Country of Origin
Philippines