E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton 175 → 275V Input Stand Alone Uninterruptible Power Supply, 550VA (330W), 5S

RS Stock No.: 250-0321Brand: EatonManufacturers Part No.: 5S550I Eaton 5S 550iDistrelec Article No.: 30253023
brand-logo

Technical Document

Specifications

Brand

Eaton

Model

5S

Power Rating

330W

VA Rating

550VA

Output Voltage

230V

Input Voltage

175 → 275V

Mounting Type

Stand Alone

Type

UPS

Distrelec Product Id

30253023

Country of Origin

China

Stock information temporarily unavailable.

€ 228.66

€ 228.66 Each (ex VAT)

€ 272.11

€ 272.11 Each (inc. VAT)

Eaton 175 → 275V Input Stand Alone Uninterruptible Power Supply, 550VA (330W), 5S

€ 228.66

€ 228.66 Each (ex VAT)

€ 272.11

€ 272.11 Each (inc. VAT)

Eaton 175 → 275V Input Stand Alone Uninterruptible Power Supply, 550VA (330W), 5S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Model

5S

Power Rating

330W

VA Rating

550VA

Output Voltage

230V

Input Voltage

175 → 275V

Mounting Type

Stand Alone

Type

UPS

Distrelec Product Id

30253023

Country of Origin

China