Eaton 175 → 275V Input Stand Alone Uninterruptible Power Supply, 700VA (420W), 5S

RS Stock No.: 250-0324Brand: EatonManufacturers Part No.: 5S700I Eaton 5S 700iDistrelec Article No.: 30253024
brand-logo

Technical Document

Specifications

Brand

Eaton

Model

5S

Power Rating

420W

VA Rating

700VA

Output Voltage

230V

Input Voltage

175 → 275V

Mounting Type

Stand Alone

Type

UPS

Distrelec Product Id

30253024

Country of Origin

China

Stock information temporarily unavailable.

€ 313.58

€ 313.58 Each (ex VAT)

€ 373.16

€ 373.16 Each (inc. VAT)

Eaton 175 → 275V Input Stand Alone Uninterruptible Power Supply, 700VA (420W), 5S

€ 313.58

€ 313.58 Each (ex VAT)

€ 373.16

€ 373.16 Each (inc. VAT)

Eaton 175 → 275V Input Stand Alone Uninterruptible Power Supply, 700VA (420W), 5S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Model

5S

Power Rating

420W

VA Rating

700VA

Output Voltage

230V

Input Voltage

175 → 275V

Mounting Type

Stand Alone

Type

UPS

Distrelec Product Id

30253024

Country of Origin

China