Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton Series Red Buzzer Beacon, 5 → 30 V dc, IP23

RS Stock No.: 180-597Brand: EatonManufacturers Part No.: 600112FULL-0007
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Eaton

Supply Voltage

5 → 30 V dc

Lens Colour

Red

Current Type

DC

Sounder Type

Buzzer

Series

Fulleon, LED Remote Indicator

Bulb Type

LED

Housing Colour

White

Maximum Decibel

75dB

IP Rating

IP23

Number Of Tones

1

Model Number

REM/C/B LED INDICATO + BUZZER 24V

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Special Features

BS5839

Housing Material

ABS

Country of Origin

United Kingdom

Product details

Fulleon LED Remote Fire Alarm Indicator with Buzzer

The Fulleon LED Remote & NF certified DAGS fire alarm indicators with integrated buzzer are designed to be used as a supplemental alarm to a fire alarm sounder beacon. This sounder and beacon is a reliable, high performing VAD (Visual Alarm Device).

Versatile and compact these sounder beacon units are compatible with the majority of conventional fire alarm system point detectors to provide a convenient remote indication of operation. These indicators have many applications where a warning has to be provided.

Three options are included in the range, the most common being the simple, high brightness LED beacon indicator. The other two integrating a sounder buzzer to increase attention with an NF certified DAGS option that limits sound output to 60dB(A) for hospitals and other applications in the French market where high volume levels would be intrusive.

Features and Benefits

• Attractive design
• Adaptable multi-purpose indicator
• Wide operating voltage
• Low current consumption
• Integrated 75dB buzzer for audible sounder option
• Red lens colour and high brightness red LEDs
• White base
• Suitable for fire use and integration into sounder beacon signalling systems

LED/Buzzer

Stock information temporarily unavailable.

€ 25.55

€ 25.55 Each (ex VAT)

€ 30.40

€ 30.40 Each (inc. VAT)

Eaton Series Red Buzzer Beacon, 5 → 30 V dc, IP23

€ 25.55

€ 25.55 Each (ex VAT)

€ 30.40

€ 30.40 Each (inc. VAT)

Eaton Series Red Buzzer Beacon, 5 → 30 V dc, IP23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Supply Voltage

5 → 30 V dc

Lens Colour

Red

Current Type

DC

Sounder Type

Buzzer

Series

Fulleon, LED Remote Indicator

Bulb Type

LED

Housing Colour

White

Maximum Decibel

75dB

IP Rating

IP23

Number Of Tones

1

Model Number

REM/C/B LED INDICATO + BUZZER 24V

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Special Features

BS5839

Housing Material

ABS

Country of Origin

United Kingdom

Product details

Fulleon LED Remote Fire Alarm Indicator with Buzzer

The Fulleon LED Remote & NF certified DAGS fire alarm indicators with integrated buzzer are designed to be used as a supplemental alarm to a fire alarm sounder beacon. This sounder and beacon is a reliable, high performing VAD (Visual Alarm Device).

Versatile and compact these sounder beacon units are compatible with the majority of conventional fire alarm system point detectors to provide a convenient remote indication of operation. These indicators have many applications where a warning has to be provided.

Three options are included in the range, the most common being the simple, high brightness LED beacon indicator. The other two integrating a sounder buzzer to increase attention with an NF certified DAGS option that limits sound output to 60dB(A) for hospitals and other applications in the French market where high volume levels would be intrusive.

Features and Benefits

• Attractive design
• Adaptable multi-purpose indicator
• Wide operating voltage
• Low current consumption
• Integrated 75dB buzzer for audible sounder option
• Red lens colour and high brightness red LEDs
• White base
• Suitable for fire use and integration into sounder beacon signalling systems

LED/Buzzer