E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

2 Pole Service Distribution Board Isolator Switch - 63A Maximum Current, IP20

RS Stock No.: 263-026Brand: EatonManufacturers Part No.: 6098920 DDC-63/2
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

2

Maximum Current

63A

Mounting Type

Service Distribution Board

IP Rating

IP20

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 502.09

€ 502.09 Each (ex VAT)

€ 597.49

€ 597.49 Each (inc. VAT)

2 Pole Service Distribution Board Isolator Switch - 63A Maximum Current, IP20

€ 502.09

€ 502.09 Each (ex VAT)

€ 597.49

€ 597.49 Each (inc. VAT)

2 Pole Service Distribution Board Isolator Switch - 63A Maximum Current, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

2

Maximum Current

63A

Mounting Type

Service Distribution Board

IP Rating

IP20

Country of Origin

United Kingdom