Eaton 63A Rail Mount Fuse Holder for F2 Fuse, 1P, 660V ac

RS Stock No.: 247-9278Brand: EatonManufacturers Part No.: 63ENSFW
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Eaton

Fuse Holder Type

Rail Mount

Fuse Size

F2

Current Rating

63A

Voltage Rating

660V ac

Number of Poles

1P

Includes Indicator

Yes

Rail Type

DIN 35 mm

Compatible Fuse Sizes

F2

Series

Eaton Bussman

Product details

Eaton Bussmann Series - SAFEloc Range

The SAFEloc range of fuse holders are designed to accommodate the compact range of offset blade fuses. The fuse holders include a unique snap/slide action fuse carrier which removes the need for fuse carrier contacts. Fitting the fuse into the holder locks the fuse into position in the base, providing safe insertion and removal. As this fuse holder has direct contact between the fuse blades and the plated base contacts means these fuse holders are more reliable and have a lower watt loss.

The fuse base is made of glass-filled thermoplastic polyester which is high impact resistant. The fuse base contacts are fully shrouded to provide circuit protection and protection from electrical discharge and shock. The shrouds are manufactured with the same snap/slide action to allow access to the contact terminal screws which are semi-captive to reduce the risk of loss during installation.

The fuse holders cable termination screws have a recommended tightening torque of 2.5 - 2.8 Newton meters, it is important that these are screwed in tightly and are holding the cable firmly in place to avoid heat build-up.

This range of fuse holders are dual mounting and are compatible with both panel mount, consisting of a single screw fixing, and DIN rail mount consisting of direct mounting to a 35 mm DIN rail.

SAFEloc fuse holders provide an easy method of protecting a wide range of appliances and electrical equipment such as lighting, heating, motor and control equipment circuits, and offer significant savings on volume, cost, fitting time and power loss.

Features and Benefits

• Carrier slide action enables ease of attachment to fuselink
• Fuselink locked into position for safe insertion and withdrawal
• Low power loss and increased reliability due to contact connection type
• Fully shrouded base contacts
• Either surface or 35mm DIN rail mounting
• Front connection access, 16mm2 max cable size

You may be interested in
Stock information temporarily unavailable.

€ 41.53

€ 41.53 Each (ex VAT)

€ 49.42

€ 49.42 Each (inc. VAT)

Eaton 63A Rail Mount Fuse Holder for F2 Fuse, 1P, 660V ac

€ 41.53

€ 41.53 Each (ex VAT)

€ 49.42

€ 49.42 Each (inc. VAT)

Eaton 63A Rail Mount Fuse Holder for F2 Fuse, 1P, 660V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 41.53
10 - 49€ 36.10
50 - 99€ 34.33
100 - 249€ 33.31
250+€ 32.26
You may be interested in

Technical Document

Specifications

Brand

Eaton

Fuse Holder Type

Rail Mount

Fuse Size

F2

Current Rating

63A

Voltage Rating

660V ac

Number of Poles

1P

Includes Indicator

Yes

Rail Type

DIN 35 mm

Compatible Fuse Sizes

F2

Series

Eaton Bussman

Product details

Eaton Bussmann Series - SAFEloc Range

The SAFEloc range of fuse holders are designed to accommodate the compact range of offset blade fuses. The fuse holders include a unique snap/slide action fuse carrier which removes the need for fuse carrier contacts. Fitting the fuse into the holder locks the fuse into position in the base, providing safe insertion and removal. As this fuse holder has direct contact between the fuse blades and the plated base contacts means these fuse holders are more reliable and have a lower watt loss.

The fuse base is made of glass-filled thermoplastic polyester which is high impact resistant. The fuse base contacts are fully shrouded to provide circuit protection and protection from electrical discharge and shock. The shrouds are manufactured with the same snap/slide action to allow access to the contact terminal screws which are semi-captive to reduce the risk of loss during installation.

The fuse holders cable termination screws have a recommended tightening torque of 2.5 - 2.8 Newton meters, it is important that these are screwed in tightly and are holding the cable firmly in place to avoid heat build-up.

This range of fuse holders are dual mounting and are compatible with both panel mount, consisting of a single screw fixing, and DIN rail mount consisting of direct mounting to a 35 mm DIN rail.

SAFEloc fuse holders provide an easy method of protecting a wide range of appliances and electrical equipment such as lighting, heating, motor and control equipment circuits, and offer significant savings on volume, cost, fitting time and power loss.

Features and Benefits

• Carrier slide action enables ease of attachment to fuselink
• Fuselink locked into position for safe insertion and withdrawal
• Low power loss and increased reliability due to contact connection type
• Fully shrouded base contacts
• Either surface or 35mm DIN rail mounting
• Front connection access, 16mm2 max cable size

You may be interested in