Eaton Squashni G3 Series Surface Mount Electronic Sounder, 18 → 28 V dc, 90dB at 1 m, IP21C, DC, 5-Tone

RS Stock No.: 180-749Brand: EatonManufacturers Part No.: 666058FULL-0122X
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Eaton

Supply Voltage

18 → 28 V dc

IP Rating

IP21C

Decibels at 1 Metre

90dB

Current Type

DC

Number Of Tones

5

Housing Colour

White

Mounting Style

Surface Mount

Diameter

114 mm

Application Type

Sounder

Series

Squashni G3

Special Features

EN54-3

Minimum Temperature

-10°C

Housing Material

ABS

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Squashni G3 - Platform Sounder

The large flat surface allows the mounting of most popular European detectors. High efficiency and low operating current permit compatibility with many systems.

Fixing platform for most popular detectors
Low current consumption
Tamperproof cover for standalone use
First fix base for easier installation
Volume control (10dB)

Standards

CPD

Stock information temporarily unavailable.

€ 47.04

€ 47.04 Each (ex VAT)

€ 55.98

€ 55.98 Each (inc. VAT)

Eaton Squashni G3 Series Surface Mount Electronic Sounder, 18 → 28 V dc, 90dB at 1 m, IP21C, DC, 5-Tone

€ 47.04

€ 47.04 Each (ex VAT)

€ 55.98

€ 55.98 Each (inc. VAT)

Eaton Squashni G3 Series Surface Mount Electronic Sounder, 18 → 28 V dc, 90dB at 1 m, IP21C, DC, 5-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Supply Voltage

18 → 28 V dc

IP Rating

IP21C

Decibels at 1 Metre

90dB

Current Type

DC

Number Of Tones

5

Housing Colour

White

Mounting Style

Surface Mount

Diameter

114 mm

Application Type

Sounder

Series

Squashni G3

Special Features

EN54-3

Minimum Temperature

-10°C

Housing Material

ABS

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Squashni G3 - Platform Sounder

The large flat surface allows the mounting of most popular European detectors. High efficiency and low operating current permit compatibility with many systems.

Fixing platform for most popular detectors
Low current consumption
Tamperproof cover for standalone use
First fix base for easier installation
Volume control (10dB)

Standards

CPD