E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton Green Sounder Beacon, IP69

RS Stock No.: 193-1059Brand: EatonManufacturers Part No.: 7092342FUL-0623
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Eaton

Lens Colour

Green

Sounder Type

Alarm

Bulb Type

LED

IP Rating

IP69

Model Number

X10 /CE/M2B/GL

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 37.22

€ 37.22 Each (ex VAT)

€ 44.29

€ 44.29 Each (inc. VAT)

Eaton Green Sounder Beacon, IP69

€ 37.22

€ 37.22 Each (ex VAT)

€ 44.29

€ 44.29 Each (inc. VAT)

Eaton Green Sounder Beacon, IP69
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Lens Colour

Green

Sounder Type

Alarm

Bulb Type

LED

IP Rating

IP69

Model Number

X10 /CE/M2B/GL

Country of Origin

United Kingdom