Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Eaton RMQ Titan M22 Series White Momentary Push Button Head, 22mm Cutout, IP69K

RS Stock No.: 399-2744Brand: EatonManufacturers Part No.: 78635776 M22-D-W-X1+M22-A
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

White

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69K

Push Button Diameter

29.7mm

Illuminated

No

Minimum Operating Temperature

-25°C

Mounting Type

Flush Mount

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Eaton M22 Series Push Button

Eaton's M22 range of push button heads are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.

Features and Benefits

• 22.5 mm cutout diameter
• Mechanical lifespan of over 100,000 operations
• Operating temperature of -25 to +70°C
• Low profile plastic design gives this control switch an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button head is supplied as a single unit, enabling easy installation for worldwide applications
• Modular M22 series features adaptable functionalities
• IP67/IP69 rated
• For DIN rail mounting adapter see RS Stock No. 399-3961
• For fixing tool see RS Stock No. 446-5467

Approvals

UL, CSA.

Stock information temporarily unavailable.

€ 20.60

€ 20.60 Each (ex VAT)

€ 24.51

€ 24.51 Each (inc. VAT)

Eaton RMQ Titan M22 Series White Momentary Push Button Head, 22mm Cutout, IP69K

€ 20.60

€ 20.60 Each (ex VAT)

€ 24.51

€ 24.51 Each (inc. VAT)

Eaton RMQ Titan M22 Series White Momentary Push Button Head, 22mm Cutout, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

White

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69K

Push Button Diameter

29.7mm

Illuminated

No

Minimum Operating Temperature

-25°C

Mounting Type

Flush Mount

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Eaton M22 Series Push Button

Eaton's M22 range of push button heads are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.

Features and Benefits

• 22.5 mm cutout diameter
• Mechanical lifespan of over 100,000 operations
• Operating temperature of -25 to +70°C
• Low profile plastic design gives this control switch an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button head is supplied as a single unit, enabling easy installation for worldwide applications
• Modular M22 series features adaptable functionalities
• IP67/IP69 rated
• For DIN rail mounting adapter see RS Stock No. 399-3961
• For fixing tool see RS Stock No. 446-5467

Approvals

UL, CSA.