Eaton RMQ Titan M22 Series Green Maintained Push Button Head, 22mm Cutout, IP69K

RS Stock No.: 399-3191Brand: EatonManufacturers Part No.: 78635844 M22-DRP-G+M22-A
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

mushroom

Push Button Actuation

Maintained

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69K

Push Button Diameter

38mm

Illuminated

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Momentary and Latching 35mm Mushroom Head

Complete with fixing adapter for contact blocks
M22-DR... converts to momentary if required

Approvals

UL, CSA.

Standards

IEC/EN60947.

Stock information temporarily unavailable.

€ 42.63

€ 42.63 Each (ex VAT)

€ 50.73

€ 50.73 Each (inc. VAT)

Eaton RMQ Titan M22 Series Green Maintained Push Button Head, 22mm Cutout, IP69K

€ 42.63

€ 42.63 Each (ex VAT)

€ 50.73

€ 50.73 Each (inc. VAT)

Eaton RMQ Titan M22 Series Green Maintained Push Button Head, 22mm Cutout, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

mushroom

Push Button Actuation

Maintained

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69K

Push Button Diameter

38mm

Illuminated

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Momentary and Latching 35mm Mushroom Head

Complete with fixing adapter for contact blocks
M22-DR... converts to momentary if required

Approvals

UL, CSA.

Standards

IEC/EN60947.