Eaton Blue Pilot Light, 22.5mm Cutout RMQ Titan M22 Series

RS Stock No.: 454-8540Brand: EatonManufacturers Part No.: 78639216 M22-L-B+M22-A+M22-LED-B
brand-logo
View all in Pilot Light Heads

Technical Document

Specifications

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22.5mm

Pilot Light Colour

Blue

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP69K

Mounting Type

Flush Panel Mount

Country of Origin

Germany

Product details

Eaton M22 Series Push Button and Pilot Lights

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business

"Choice of colours complete with fixing adaptor and LED element

Two voltages available

22mm pushbutton assembly"

Eaton Fixing Adapter M22-A

Forming part of Eaton's M22 range is this fixing adaptor, also referred to as a mounting adaptor or mounting clamp. This adaptor is front mounting for 3 contact LED elements.

Approvals

UL, CSA.

Standards

IEC/EN60947.

Stock information temporarily unavailable.

€ 35.50

€ 35.50 Each (ex VAT)

€ 42.24

€ 42.24 Each (inc. VAT)

Eaton Blue Pilot Light, 22.5mm Cutout RMQ Titan M22 Series

€ 35.50

€ 35.50 Each (ex VAT)

€ 42.24

€ 42.24 Each (inc. VAT)

Eaton Blue Pilot Light, 22.5mm Cutout RMQ Titan M22 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22.5mm

Pilot Light Colour

Blue

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP69K

Mounting Type

Flush Panel Mount

Country of Origin

Germany

Product details

Eaton M22 Series Push Button and Pilot Lights

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business

"Choice of colours complete with fixing adaptor and LED element

Two voltages available

22mm pushbutton assembly"

Eaton Fixing Adapter M22-A

Forming part of Eaton's M22 range is this fixing adaptor, also referred to as a mounting adaptor or mounting clamp. This adaptor is front mounting for 3 contact LED elements.

Approvals

UL, CSA.

Standards

IEC/EN60947.