E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton 80A Centred Tag Fuse, NH01, 500V ac

RS Stock No.: 703-8695Brand: EatonManufacturers Part No.: 80NHG01B
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

80A

Fuse Size

NH01

Voltage Rating

500V ac

Fuse Standard

DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636

Application Category

gG - gL

Tag Width

6mm

High Rupture Capacity

Yes

Overall Length

135mm

Tag Type

Blade

Body Length

75mm

Tag Orientation

Centred

Body Width

30mm

Body Height

48mm

Country of Origin

India

Product details

Bussmann NH Fuses Type gG/gL Size 01

High breaking capacity
Dual Indication

Stock information temporarily unavailable.

€ 13.44

€ 13.44 Each (ex VAT)

€ 15.99

€ 15.99 Each (inc. VAT)

Eaton 80A Centred Tag Fuse, NH01, 500V ac
Select packaging type

€ 13.44

€ 13.44 Each (ex VAT)

€ 15.99

€ 15.99 Each (inc. VAT)

Eaton 80A Centred Tag Fuse, NH01, 500V ac
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 13.44
25 - 99€ 11.25
100 - 249€ 9.61
250 - 499€ 8.51
500+€ 8.04

Technical Document

Specifications

Brand

Eaton

Current Rating

80A

Fuse Size

NH01

Voltage Rating

500V ac

Fuse Standard

DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636

Application Category

gG - gL

Tag Width

6mm

High Rupture Capacity

Yes

Overall Length

135mm

Tag Type

Blade

Body Length

75mm

Tag Orientation

Centred

Body Width

30mm

Body Height

48mm

Country of Origin

India

Product details

Bussmann NH Fuses Type gG/gL Size 01

High breaking capacity
Dual Indication