E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton Red Flashing Beacon, 9 → 60 V dc, Wall Mount, LED Bulb, IP33C, IP65

RS Stock No.: 824-6096Brand: EatonManufacturers Part No.: 812014FULL-0262X
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Eaton

Supply Voltage

9 → 60 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Wall Mount

Bulb Type

LED

Current Type

DC

Current Consumption

25mA

Housing Colour

Red

Lamp Included

Yes

Height

66mm

Base Length

93mm

IP Rating

IP33C, IP65

Special Features

EN54-3

Maximum Temperature

+70°C

Model Number

I SOL-LX-W/RF/R1/U

Minimum Temperature

-25°C

Country of Origin

United Kingdom

Product details

Fulleon Solista LX Wall Beacon

The Solista LX Wall range of Beacons from Fulleon is suitable for a variety of applications where a visual alarm device is required. The beacon has a patented lens design that distributes light to achieve the required illumination specified by EN54-23, whilst using minimum current consumption. Available in a red or white body and compatible with the full beacon range of 6 bases.

Features and Benefits

• Visual signalling beacon device
• LED beacon technology for long life and low current consumption
• Up to 7.5m coverage volume (switchable to 2.5m)
• 0.5 or 1Hz flash rate (switch to 0.5Hz to reduce current consumption)
• Easy installation
• IP33C (shallow base) and IP65 (deep base) protection
• White or Red body
• White or Red flashing beacon options
• Certified to EN54-23, NF, VdS, CNBoP and AS

Standards

EN 54-23.

Stock information temporarily unavailable.

€ 75.59

€ 75.59 Each (ex VAT)

€ 89.95

€ 89.95 Each (inc. VAT)

Eaton Red Flashing Beacon, 9 → 60 V dc, Wall Mount, LED Bulb, IP33C, IP65

€ 75.59

€ 75.59 Each (ex VAT)

€ 89.95

€ 89.95 Each (inc. VAT)

Eaton Red Flashing Beacon, 9 → 60 V dc, Wall Mount, LED Bulb, IP33C, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Supply Voltage

9 → 60 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Wall Mount

Bulb Type

LED

Current Type

DC

Current Consumption

25mA

Housing Colour

Red

Lamp Included

Yes

Height

66mm

Base Length

93mm

IP Rating

IP33C, IP65

Special Features

EN54-3

Maximum Temperature

+70°C

Model Number

I SOL-LX-W/RF/R1/U

Minimum Temperature

-25°C

Country of Origin

United Kingdom

Product details

Fulleon Solista LX Wall Beacon

The Solista LX Wall range of Beacons from Fulleon is suitable for a variety of applications where a visual alarm device is required. The beacon has a patented lens design that distributes light to achieve the required illumination specified by EN54-23, whilst using minimum current consumption. Available in a red or white body and compatible with the full beacon range of 6 bases.

Features and Benefits

• Visual signalling beacon device
• LED beacon technology for long life and low current consumption
• Up to 7.5m coverage volume (switchable to 2.5m)
• 0.5 or 1Hz flash rate (switch to 0.5Hz to reduce current consumption)
• Easy installation
• IP33C (shallow base) and IP65 (deep base) protection
• White or Red body
• White or Red flashing beacon options
• Certified to EN54-23, NF, VdS, CNBoP and AS

Standards

EN 54-23.