Technical Document
Specifications
Brand
EatonSupply Voltage
9 → 60 V dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Ceiling Mount
Bulb Type
LED
Current Type
DC
Current Consumption
25mA
Housing Colour
White
Lamp Included
Yes
Height
65mm
IP Rating
IP33C, IP65
Base Length
93mm
Special Features
EN54-3
Model Number
I SOL-LX-C/RF/W1/S E35
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Country of Origin
United Kingdom
Product details
Fulleon Solista LX Wall Beacon
The Solista LX Wall range of Beacons from Fulleon is suitable for a variety of applications where a visual alarm device is required. The beacon has a patented lens design that distributes light to achieve the required illumination specified by EN54-23, whilst using minimum current consumption. Available in a red or white body and compatible with the full beacon range of 6 bases.
Features and Benefits
Visual signalling beacon device
LED beacon technology for long life and low current consumption
Up to 7.5m coverage volume (switchable to 2.5m)
0.5 or 1Hz flash rate (switch to 0.5Hz to reduce current consumption)
Easy installation
IP33C (shallow base) and IP65 (deep base) protection
White or Red body
White or Red flashing beacon options
Certified to EN54-23, NF, VdS, CNBoP and AS
Standards
EN 54-23.
€ 75.59
€ 75.59 Each (ex VAT)
€ 89.95
€ 89.95 Each (inc. VAT)
1
€ 75.59
€ 75.59 Each (ex VAT)
€ 89.95
€ 89.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonSupply Voltage
9 → 60 V dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Ceiling Mount
Bulb Type
LED
Current Type
DC
Current Consumption
25mA
Housing Colour
White
Lamp Included
Yes
Height
65mm
IP Rating
IP33C, IP65
Base Length
93mm
Special Features
EN54-3
Model Number
I SOL-LX-C/RF/W1/S E35
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Country of Origin
United Kingdom
Product details
Fulleon Solista LX Wall Beacon
The Solista LX Wall range of Beacons from Fulleon is suitable for a variety of applications where a visual alarm device is required. The beacon has a patented lens design that distributes light to achieve the required illumination specified by EN54-23, whilst using minimum current consumption. Available in a red or white body and compatible with the full beacon range of 6 bases.
Features and Benefits
Visual signalling beacon device
LED beacon technology for long life and low current consumption
Up to 7.5m coverage volume (switchable to 2.5m)
0.5 or 1Hz flash rate (switch to 0.5Hz to reduce current consumption)
Easy installation
IP33C (shallow base) and IP65 (deep base) protection
White or Red body
White or Red flashing beacon options
Certified to EN54-23, NF, VdS, CNBoP and AS
Standards
EN 54-23.