Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton 4A F Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 848-3030Brand: EatonManufacturers Part No.: BK-GMA-4-RDistrelec Article No.: 30422615
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

4A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

125V ac

Body Material

Glass

UL Class

UL 248-14

Series

GMA

Country of Origin

China

Product details

Cooper Bussmann - GMA Series

Professional range of fast acting Cooper Bussmann fuses from the GMA series

Mounting Style - Holder/Clip
Various current ratings available

Stock information temporarily unavailable.

€ 0.68

€ 0.68 Each (ex VAT)

€ 0.81

€ 0.81 Each (inc. VAT)

Eaton 4A F Glass Cartridge Fuse, 5 x 20mm

€ 0.68

€ 0.68 Each (ex VAT)

€ 0.81

€ 0.81 Each (inc. VAT)

Eaton 4A F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

4A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

125V ac

Body Material

Glass

UL Class

UL 248-14

Series

GMA

Country of Origin

China

Product details

Cooper Bussmann - GMA Series

Professional range of fast acting Cooper Bussmann fuses from the GMA series

Mounting Style - Holder/Clip
Various current ratings available