E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton Inverter Drive, 1 Phase, 110 V, 2.3 A, PowerXL DC1 Series

RS Stock No.: 847-3891Brand: EatonManufacturers Part No.: DC1-1D2D3NN-A20N
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Eaton

Phase

1

Supply Voltage

110 V

Current Rating

2.3 A

Series

PowerXL DC1

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 500Hz

Overall Depth

124mm

Overall Length

81mm

Overall Width

184mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton Inverter Drive, 1 Phase, 110 V, 2.3 A, PowerXL DC1 Series

P.O.A.

Eaton Inverter Drive, 1 Phase, 110 V, 2.3 A, PowerXL DC1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Phase

1

Supply Voltage

110 V

Current Rating

2.3 A

Series

PowerXL DC1

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 500Hz

Overall Depth

124mm

Overall Length

81mm

Overall Width

184mm

Country of Origin

United Kingdom

You may be interested in