E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton Inverter Drive, 2.2 kW, 3 Phase, 230 V, 10.5 A, PowerXL DC1 Series

RS Stock No.: 847-3908Brand: EatonManufacturers Part No.: DC1-32011NB-A20N
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Eaton

Power Rating

2.2 kW

Phase

3

Supply Voltage

230 V

Current Rating

10.5 A

Series

PowerXL DC1

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 500Hz

Overall Depth

152mm

Overall Length

107mm

Overall Width

231mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton Inverter Drive, 2.2 kW, 3 Phase, 230 V, 10.5 A, PowerXL DC1 Series

P.O.A.

Eaton Inverter Drive, 2.2 kW, 3 Phase, 230 V, 10.5 A, PowerXL DC1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Power Rating

2.2 kW

Phase

3

Supply Voltage

230 V

Current Rating

10.5 A

Series

PowerXL DC1

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 500Hz

Overall Depth

152mm

Overall Length

107mm

Overall Width

231mm

Country of Origin

United Kingdom

You may be interested in