E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 18 A, PowerXL DC1 Series

RS Stock No.: 786-3511Brand: EatonManufacturers Part No.: DC1-34018FB-A20N
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Eaton

Power Rating

7.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

18 A

Series

PowerXL DC1

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 500Hz

Filter Included

Yes

Overall Depth

175mm

Overall Length

255mm

Overall Width

131mm

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 18 A, PowerXL DC1 Series

P.O.A.

Eaton Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 18 A, PowerXL DC1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Eaton

Power Rating

7.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

18 A

Series

PowerXL DC1

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 500Hz

Filter Included

Yes

Overall Depth

175mm

Overall Length

255mm

Overall Width

131mm

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in