Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton Inverter Drive, 22 kW, 3 Phase, 400 V ac, 46 A, DC1 Series

RS Stock No.: 122-4317Brand: EatonManufacturers Part No.: DC1-34046FB-A20N
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Eaton

Power Rating

22 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

46 A

For Use With

AC Motors

Series

DC1

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 500Hz

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

Yes

Overall Depth

211mm

Overall Length

173mm

Overall Width

418.5mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton Inverter Drive, 22 kW, 3 Phase, 400 V ac, 46 A, DC1 Series

P.O.A.

Eaton Inverter Drive, 22 kW, 3 Phase, 400 V ac, 46 A, DC1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Power Rating

22 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

46 A

For Use With

AC Motors

Series

DC1

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 500Hz

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

Yes

Overall Depth

211mm

Overall Length

173mm

Overall Width

418.5mm

Country of Origin

United Kingdom

You may be interested in