E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 2.2 A, PowerXL DC1 Series

RS Stock No.: 786-3491Brand: EatonManufacturers Part No.: DC1-342D2FN-A20N
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Eaton

Power Rating

0.75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

2.2 A

Series

PowerXL DC1

Field Bus Communication Type

CANOpen, ModBus RTU, RS485

IP Rating

IP20

Output Frequency

0 → 500Hz

Filter Included

Yes

Overall Width

81mm

Overall Depth

124mm

Overall Length

184mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 2.2 A, PowerXL DC1 Series

P.O.A.

Eaton Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 2.2 A, PowerXL DC1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Power Rating

0.75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

2.2 A

Series

PowerXL DC1

Field Bus Communication Type

CANOpen, ModBus RTU, RS485

IP Rating

IP20

Output Frequency

0 → 500Hz

Filter Included

Yes

Overall Width

81mm

Overall Depth

124mm

Overall Length

184mm

You may be interested in