Eaton, 0703 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 790mA Idc

RS Stock No.: 770-1072Brand: EatonManufacturers Part No.: DR73-101-R
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Eaton

Inductance

100 μH

Maximum dc Current

790mA

Package/Case

0703

Length

7.6mm

Depth

7.6mm

Height

3.55mm

Dimensions

7.6 x 7.6 x 3.55mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

527mΩ

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes

DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.

Applications for the DR series include: Computers DVD players and portable devices; LCD panels; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.

Cooper Bussmann Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.85

€ 0.97 Each (In a Bag of 5) (ex VAT)

€ 5.77

€ 1.154 Each (In a Bag of 5) (inc. VAT)

Eaton, 0703 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 790mA Idc
Select packaging type

€ 4.85

€ 0.97 Each (In a Bag of 5) (ex VAT)

€ 5.77

€ 1.154 Each (In a Bag of 5) (inc. VAT)

Eaton, 0703 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 790mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Eaton

Inductance

100 μH

Maximum dc Current

790mA

Package/Case

0703

Length

7.6mm

Depth

7.6mm

Height

3.55mm

Dimensions

7.6 x 7.6 x 3.55mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

527mΩ

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes

DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.

Applications for the DR series include: Computers DVD players and portable devices; LCD panels; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.

Cooper Bussmann Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more