Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton 22mm Chrome Potentiometer Dial for 6.35mm Shaft

RS Stock No.: 625-1406Brand: Eaton
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

Eaton

Shaft Size

6.35mm

Knob Diameter

22mm

Body Colour

Chrome

Indicator Colour

Black

For Use With

Potentiometer

Knob Type

Dial

Product details

Dial knob 2606

Dial knob for multi-turn potentiometers.
Has a 2-digit graduation window.
All metal body.
Finish: black figures on chrome background.
Very effective rotation brake.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton 22mm Chrome Potentiometer Dial for 6.35mm Shaft

P.O.A.

Eaton 22mm Chrome Potentiometer Dial for 6.35mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Shaft Size

6.35mm

Knob Diameter

22mm

Body Colour

Chrome

Indicator Colour

Black

For Use With

Potentiometer

Knob Type

Dial

Product details

Dial knob 2606

Dial knob for multi-turn potentiometers.
Has a 2-digit graduation window.
All metal body.
Finish: black figures on chrome background.
Very effective rotation brake.

You may be interested in