Eaton UPS Source Transfer Switch, MGE UPS Systems Series

Technical Document
Specifications
Brand
EatonSeries
MGE UPS Systems
Width
250mm
Protection Features
Over Current Protection
Distrelec Product Id
30079954
Country of Origin
China
Product details
Eaton ATS
The Eaton Automatic Transfer Switch (ATS) is a high availability switch designed for providing redundant power for sensitive equipment. Powered by two independent power sources and automatically makes a rapid switch from one source to the other when the power supply used to power its connected load fails.
This ATS is efficient and reliable
Provides power redundancy to IT equipment
Alternative to expensive redundant power supplies available from networking equipment vendors
Compact, 1U rack form factor
Seamlessly switches from one power source to the other
Network management on ATS 16 Netpack versions
LCD with metering and basic configuration capabilities
Input Plug: (2) C20
Outputs: (8) C13, (1) C19
The ATS 16 Netpack provides network connectivity. This allows users to access, configure and manage units from remote locations
Supplied with
User manual
Quick start guide
Safety manual printed
2 x Input cables: C19-C20
2 x Input cable lockers
Plastic strips for output locking
RS232 cable
DB9/RJ45 serial cable for NMC card (RS 918-6447)
Accessories for rack installation
Eaton Power Source Transfer Switch
€ 1,574.12
€ 1,574.12 Each (ex VAT)
€ 1,873.20
€ 1,873.20 Each (inc. VAT)
1
€ 1,574.12
€ 1,574.12 Each (ex VAT)
€ 1,873.20
€ 1,873.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonSeries
MGE UPS Systems
Width
250mm
Protection Features
Over Current Protection
Distrelec Product Id
30079954
Country of Origin
China
Product details
Eaton ATS
The Eaton Automatic Transfer Switch (ATS) is a high availability switch designed for providing redundant power for sensitive equipment. Powered by two independent power sources and automatically makes a rapid switch from one source to the other when the power supply used to power its connected load fails.
This ATS is efficient and reliable
Provides power redundancy to IT equipment
Alternative to expensive redundant power supplies available from networking equipment vendors
Compact, 1U rack form factor
Seamlessly switches from one power source to the other
Network management on ATS 16 Netpack versions
LCD with metering and basic configuration capabilities
Input Plug: (2) C20
Outputs: (8) C13, (1) C19
The ATS 16 Netpack provides network connectivity. This allows users to access, configure and manage units from remote locations
Supplied with
User manual
Quick start guide
Safety manual printed
2 x Input cables: C19-C20
2 x Input cable lockers
Plastic strips for output locking
RS232 cable
DB9/RJ45 serial cable for NMC card (RS 918-6447)
Accessories for rack installation