Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton 60A T Cartridge Fuse, 27 x 140mm

RS Stock No.: 851-1630Brand: EatonManufacturers Part No.: FRS-R-60
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

60A

Fuse Size

27 x 140mm

Fuse Speed

T

Voltage Rating

250 V dc, 600V ac

UL Class

RK5

Series

BUSSMANN

Series

BUSSMANN

Series

Eaton Bussmann

Product details

Cooper Bussmann FRS-R Series

Professional range of Cooper Bussmann time delay fuses from the FRS-R series. The fuses are designed to provide motor overload, ground fault and short-circuit protection

Mounting Style - Holder
Termination Style - Clip
Various current ratings available

Stock information temporarily unavailable.

€ 108.75

€ 108.75 Each (ex VAT)

€ 129.41

€ 129.41 Each (inc. VAT)

Eaton 60A T Cartridge Fuse, 27 x 140mm

€ 108.75

€ 108.75 Each (ex VAT)

€ 129.41

€ 129.41 Each (inc. VAT)

Eaton 60A T Cartridge Fuse, 27 x 140mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 108.75
5 - 24€ 102.69
25 - 49€ 97.39
50 - 99€ 92.82
100+€ 88.75

Technical Document

Specifications

Brand

Eaton

Current Rating

60A

Fuse Size

27 x 140mm

Fuse Speed

T

Voltage Rating

250 V dc, 600V ac

UL Class

RK5

Series

BUSSMANN

Series

BUSSMANN

Series

Eaton Bussmann

Product details

Cooper Bussmann FRS-R Series

Professional range of Cooper Bussmann time delay fuses from the FRS-R series. The fuses are designed to provide motor overload, ground fault and short-circuit protection

Mounting Style - Holder
Termination Style - Clip
Various current ratings available