Eaton 16A Inline Fuse Holder for ATC Fuse, 32V dc

RS Stock No.: 849-5557Brand: EatonManufacturers Part No.: HHF
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Eaton

Fuse Holder Type

Inline

Fuse Size

ATC

Current Rating

16A

Voltage Rating

32V dc

Includes Indicator

No

Lead Wire Length

4in

Lead Wire Size

16AWG

Compatible Fuse Sizes

Maxi

Series

BUSSMANN

Country of Origin

Taiwan, Province Of China

Product details

In-Line Fuseholder - HHF Series

Professional range of Cooper Bussmann automotive in-line fuseholders from the HHF series.

Black

You may be interested in
Stock information temporarily unavailable.

€ 6.58

€ 6.58 Each (ex VAT)

€ 7.83

€ 7.83 Each (inc. VAT)

Eaton 16A Inline Fuse Holder for ATC Fuse, 32V dc

€ 6.58

€ 6.58 Each (ex VAT)

€ 7.83

€ 7.83 Each (inc. VAT)

Eaton 16A Inline Fuse Holder for ATC Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 6.58
25 - 49€ 6.40
50 - 99€ 6.21
100 - 249€ 6.08
250+€ 6.00
You may be interested in

Technical Document

Specifications

Brand

Eaton

Fuse Holder Type

Inline

Fuse Size

ATC

Current Rating

16A

Voltage Rating

32V dc

Includes Indicator

No

Lead Wire Length

4in

Lead Wire Size

16AWG

Compatible Fuse Sizes

Maxi

Series

BUSSMANN

Country of Origin

Taiwan, Province Of China

Product details

In-Line Fuseholder - HHF Series

Professional range of Cooper Bussmann automotive in-line fuseholders from the HHF series.

Black

You may be interested in