E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton 24A Inline Fuse Holder, 32V dc

RS Stock No.: 852-7279Brand: EatonManufacturers Part No.: HHG
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Eaton

Fuse Holder Type

Inline

Current Rating

24A

Voltage Rating

32V dc

Includes Indicator

No

Terminal Type

Wire

Standards Met

CE

Lead Wire Length

4in

Lead Wire Size

12AWG

Series

HHG

Product details

In-Line Fuseholder - HHG Series

The HHG series from Cooper Bussmann offers a profession range of in-line fuseholders for ATC Blade-Type Fuses.

Black
Suitable for ATC Blade-Type Fuses

Stock information temporarily unavailable.

€ 25.29

€ 25.29 Each (ex VAT)

€ 30.10

€ 30.10 Each (inc. VAT)

Eaton 24A Inline Fuse Holder, 32V dc

€ 25.29

€ 25.29 Each (ex VAT)

€ 30.10

€ 30.10 Each (inc. VAT)

Eaton 24A Inline Fuse Holder, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 25.29
10 - 24€ 23.02
25 - 49€ 20.91
50 - 99€ 17.88
100+€ 17.65

Technical Document

Specifications

Brand

Eaton

Fuse Holder Type

Inline

Current Rating

24A

Voltage Rating

32V dc

Includes Indicator

No

Terminal Type

Wire

Standards Met

CE

Lead Wire Length

4in

Lead Wire Size

12AWG

Series

HHG

Product details

In-Line Fuseholder - HHG Series

The HHG series from Cooper Bussmann offers a profession range of in-line fuseholders for ATC Blade-Type Fuses.

Black
Suitable for ATC Blade-Type Fuses