Eaton 15F Supercapacitor -10 → +30% Tolerance 2.7V dc, Through Hole

RS Stock No.: 763-7763Brand: EatonManufacturers Part No.: HV1325-2R7156-R
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Brand

Eaton

Capacitance

15F

Voltage

2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Diameter

13.5mm

Height

28.4mm

Dimensions

13.5 (Dia.) x 28.4mm

Lead Pitch

5mm

Leakage Current

23 μA

Equivalent Series Resistance

30mΩ

Lifetime

1000h

Tolerance

-10 → +30%

Depth

28.4mm

Terminal Type

Through Hole

Lead Spacing

5 mm

Capacitor Family

Electric Double Layer

Product Diameter

13.5mm

Lead Diameter

0.6mm

Product details

HV series (PowerStor) Super Capacitors

Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials

Ultra low ESR for high power density
Large capacitance for high energy density

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.82

€ 5.82 Each (ex VAT)

€ 6.93

€ 6.93 Each (inc. VAT)

Eaton 15F Supercapacitor -10 → +30% Tolerance 2.7V dc, Through Hole

€ 5.82

€ 5.82 Each (ex VAT)

€ 6.93

€ 6.93 Each (inc. VAT)

Eaton 15F Supercapacitor -10 → +30% Tolerance 2.7V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 5.82
5 - 9€ 5.59
10 - 24€ 5.40
25 - 49€ 5.19
50+€ 4.93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Eaton

Capacitance

15F

Voltage

2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Diameter

13.5mm

Height

28.4mm

Dimensions

13.5 (Dia.) x 28.4mm

Lead Pitch

5mm

Leakage Current

23 μA

Equivalent Series Resistance

30mΩ

Lifetime

1000h

Tolerance

-10 → +30%

Depth

28.4mm

Terminal Type

Through Hole

Lead Spacing

5 mm

Capacitor Family

Electric Double Layer

Product Diameter

13.5mm

Lead Diameter

0.6mm

Product details

HV series (PowerStor) Super Capacitors

Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials

Ultra low ESR for high power density
Large capacitance for high energy density

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more