Technical Document
Specifications
Brand
EatonCurrent Rating
10A
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
600V ac
Body Material
Melamine
Application Category
CC
Series
Eaton Bussmann
Series
BUSSMANN
Series
BUSSMANN
Country of Origin
Mexico
Product details
Bussmann - KTK Series
Professional range of Cooper Bussmann military style fuses from the KTK series. Typical applications include control circuits, lighting circuit protection and meter circuits.
Body Material - Melamine
Mounting Style - Holder
Termination Style - Clip
Nickel plated bronze endcaps
€ 46.25
€ 46.25 Each (ex VAT)
€ 55.04
€ 55.04 Each (inc. VAT)
1
€ 46.25
€ 46.25 Each (ex VAT)
€ 55.04
€ 55.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 46.25 |
5 - 24 | € 43.72 |
25 - 49 | € 41.48 |
50 - 99 | € 39.47 |
100+ | € 37.77 |
Technical Document
Specifications
Brand
EatonCurrent Rating
10A
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
600V ac
Body Material
Melamine
Application Category
CC
Series
Eaton Bussmann
Series
BUSSMANN
Series
BUSSMANN
Country of Origin
Mexico
Product details
Bussmann - KTK Series
Professional range of Cooper Bussmann military style fuses from the KTK series. Typical applications include control circuits, lighting circuit protection and meter circuits.
Body Material - Melamine
Mounting Style - Holder
Termination Style - Clip
Nickel plated bronze endcaps