E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton 30A F Melamine Cartridge Fuse, 10 x 38mm

RS Stock No.: 458-8582Brand: EatonManufacturers Part No.: KTK-30Distrelec Article No.: 30400849
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

30A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

600V ac

Body Material

Melamine

Series

BUSSMANN

Series

BUSSMANN

Distrelec Product Id

30400849

Product details

Eaton Bussmann Series Fast Acting Fuses - KTK

Eaton’s Bussmann series KTK fast-acting supplemental fuses for resistive loads such as control circuits, meter circuits and lighting circuit protection. These cartridge fuses have a melamine tube construction and nickel-plated end caps. For superior protection, Eaton Bussmann recommends upgrading to Low-Peak™ Class CC fuses.

What Speed is it?

These cartridge fuses are “F” speed rated, which is short for Fast Acting. This is also known as fast blow and is popular in general purpose applications. They are designed not to handle current spikes over the rated current.

What size is it?

These cartridge fuses are available in the compact size of 10x38 mm, also known as American Midget style fuses.

What voltage is it?

These cartridge fuses are available with 1 to 30 Amp current ratings for applications where the system voltage rating is 600 Volts AC.

What is Breaking Capacity?

Breaking capacity is the level of current that the fuse can safely handle without exploding or breaking. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit.

What are cartridge fuses used for?

• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared

What is an overcurrent?

It is a setting where a circuit experiences a current that is higher than the normal operating current.

Features and benefits

• Color coded black for 600Vac voltage rating
• Fast-acting for resistive loads
• Melamine tube construction
• Nickel-plated endcaps
• Cylindrical body

Approvals

UL listed, CSA certified

American Standard Fuses

American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types

You may be interested in
30A 600V MIDGET FUSE
P.O.A.Each (ex VAT)
Fuse, KLK, F, 10x38mm, 30A, 600V
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

€ 112.00

€ 22.40 Each (In a Pack of 5) (ex VAT)

€ 133.28

€ 26.656 Each (In a Pack of 5) (inc. VAT)

Eaton 30A F Melamine Cartridge Fuse, 10 x 38mm

€ 112.00

€ 22.40 Each (In a Pack of 5) (ex VAT)

€ 133.28

€ 26.656 Each (In a Pack of 5) (inc. VAT)

Eaton 30A F Melamine Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5€ 22.40€ 112.00
10 - 20€ 21.61€ 108.05
25+€ 20.33€ 101.65
You may be interested in
30A 600V MIDGET FUSE
P.O.A.Each (ex VAT)
Fuse, KLK, F, 10x38mm, 30A, 600V
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Eaton

Current Rating

30A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

600V ac

Body Material

Melamine

Series

BUSSMANN

Series

BUSSMANN

Distrelec Product Id

30400849

Product details

Eaton Bussmann Series Fast Acting Fuses - KTK

Eaton’s Bussmann series KTK fast-acting supplemental fuses for resistive loads such as control circuits, meter circuits and lighting circuit protection. These cartridge fuses have a melamine tube construction and nickel-plated end caps. For superior protection, Eaton Bussmann recommends upgrading to Low-Peak™ Class CC fuses.

What Speed is it?

These cartridge fuses are “F” speed rated, which is short for Fast Acting. This is also known as fast blow and is popular in general purpose applications. They are designed not to handle current spikes over the rated current.

What size is it?

These cartridge fuses are available in the compact size of 10x38 mm, also known as American Midget style fuses.

What voltage is it?

These cartridge fuses are available with 1 to 30 Amp current ratings for applications where the system voltage rating is 600 Volts AC.

What is Breaking Capacity?

Breaking capacity is the level of current that the fuse can safely handle without exploding or breaking. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit.

What are cartridge fuses used for?

• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared

What is an overcurrent?

It is a setting where a circuit experiences a current that is higher than the normal operating current.

Features and benefits

• Color coded black for 600Vac voltage rating
• Fast-acting for resistive loads
• Melamine tube construction
• Nickel-plated endcaps
• Cylindrical body

Approvals

UL listed, CSA certified

American Standard Fuses

American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types

You may be interested in
30A 600V MIDGET FUSE
P.O.A.Each (ex VAT)
Fuse, KLK, F, 10x38mm, 30A, 600V
P.O.A.Each (In a Pack of 5) (ex VAT)